ANTENNAS 以太网和通信模块

结果: 186
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM

Gateways 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C
Banner Engineering 网络模块 DX80 Performance 900 MHz Node IP20; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO; External Terminals
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
Gateways RS-485 10 VDC 30 VDC - 40 C + 80 C

Lantronix 路由器 Router Antenna A32M0 Cable KEEC0

Routers Routers Ethernet, Serial 8 V 32 V - 20 C + 70 C

Lantronix 网关 w/ant & Lvl6 Medical Pwr Sup, European

Gateways Device Gateways 54 Mb/s Serial 9 V 30 V 0 C + 45 C
Banner Engineering 网络模块 MultiHop Ethernet Data Radio ; 900 MHz ISM Band ; Input: 10-30 V dc ; External Antenna ; LCD Display

EtherNet/IP Communication Couplers 300 kb/s RJ-45 12 V 30 V - 20 C + 60 C
Banner Engineering 网络模块 MultiHop Ethernet Data Radio ; 2.4 GHz ISM Band ; Input: 10-30 V dc ; External Antenna ; LCD Display

EtherNet/IP Communication Couplers 250 kb/s RJ-45 12 V 30 V - 20 C + 60 C
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Gateways Wireless Gateway 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C
iWave Global 网关 Telematics EdgePrime Evaluation Kit (4 x CAN-FD, Cat-4 Connectivity, Wi-Fi 6, Bluetooth, Secure Element, Harness Cables and External Antennas)

Gateways
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, LGA, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Gateways Wireless Gateway 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 10 V 30 V - 40 C + 80 C
Lantronix 调制解调器 LM80/LM83X US LTE CAT M1 internal modem for Verizon(combo) w/ external antenna
Modems
Lantronix 调制解调器 LM80/LM83X LTE CAT4 GLOBAL APAC internal modem for with external high gain antenna
Modems
Lantronix 调制解调器 LM80/LM83X LTE CAT4 GLOBAL ATT internal modem for with external high gain antenna
Modems
Lantronix 调制解调器 LM80/LM83X INTERNATIONAL LTE CAT 4 Modem (combo) w/ external antenna
Modems
Lantronix 调制解调器 LM80/LM83X US LTE CAT 4 Internal modem for Verizon (combo) w/ external antenna
Modems
Lantronix 调制解调器 LM80/LM83X US LTE CAT M1 internal modem for AT&T (combo) w/ external antenna
Modems
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW; 10-30 V dc External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete 2 Analog
Siretta 路由器 5G ROUTER WITH 4GbE LAN, WIFI, DUAL SIM, RS232/485, 4 GPIO, ANTENNAS, PSU, CABLES

Routers 5G Industrial Routers Ethernet, RS-232/485, WiFi 7.5 V 32 V - 30 C + 75 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W; FlexPower External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete
Wireless Sensor Networks 2-Wire, RS-485 10 V 30 V - 40 C + 85 C
Siretta 路由器 QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ 2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES

Routers Industrial Routers 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C
Banner Engineering 网关 DX80 Gateway Board Module 2.4 GHz; 10-30 V dc; External Antenna; For Wireless Q45 Sensors
Gateways
Siretta 路由器 QUARTZ-GOLD GIGABIT ROUTER 4G EU FREQ WIFI/2 LAN/1 SIM/1 x RS232 + ANTENNAS/PSU/LAN CABLE
Routers
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog
Lantronix 服务器 xPico Wi-Fi W1002 18.3 x 26.1 x 3.0mm

Servers Wireless Device Servers 921 kb/s GPIO, SPI, USB 2.0 3 V 3.6 V - 40 C + 85 C