MOD-54417-100IR

NetBurner
820-MOD-54417-100IR
MOD-54417-100IR

制造商:

说明:
以太网模块 Ethernet Core Module 100 VER. 2X W/ RJ-4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 58

库存:
58 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,295.658 ¥1,295.66

产品属性 属性值 选择属性
NetBurner
产品种类: 以太网模块
RoHS:  
Ethernet Modules
2 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
商标: NetBurner
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Dual port ethernet core module
尺寸: 2.95 in x 2 in
工作电源电流: 520 mA
封装: Bulk
处理器类型: ColdFire 54417
产品类型: Ethernet Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
单位重量: 47 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

MOD-54417-100IR Ethernet Core Module

NetBurner MOD-54417-100IR Ethernet Core module is a 32-bit single and dual port module. This module operates at 250MHz with a 64MB DDR2 RAM and 32MB flash. MOD-54417-100IR can function as a switch or as two independent ports, each with a MAC address of its own. This module can be used as a high-performance single board computer or can be added as Ethernet connectivity to a new or existing design. This device is made up of two 10/100Mbps Ethernet with eight UARTs, four I2C, two CAN, three SPI, and 1-wire support. 

MOD5441x Ethernet System on Modules

Netburner MOD5441x Ethernet System-on-Modules are flexible, ColdFire®-powered devices that add Ethernet connectivity to an existing product, or as a core processor. The MOD5441x SoMs are ideal for engineers to add network control and monitor a company’s communications assets.