网关

结果: 4,824
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Banner Engineering 网关 DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
Wireless Industrial Gateways 900 MHz RS-485 10 V 30 V - 40 C + 85 C
HMS Networks 网关 OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C Bulk
Lantronix 网关 XPICO 250 WI-FI ETH, BT, EDGE, UFL

Wi-Fi, BT, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Tray
Phoenix Contact 网关 GW PN/MODBUS 2E/2DB9

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C
Weidmuller 网关 IE-UGW-2TX-2RS232/485

Serial 12 V 24 V 0 C + 55 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway New Zealand

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
ORing 网关 Wi-Fi 4 (802.11n) + 4G LTE Cellular Gateway, 2FE, PoE PD, 1 Serial, Dual SIM, 1DI/1DO, US band

2.412 GHz to 2.462 GHz 150 Mb/s 1 Port Ethernet 12 VDC 48 VDC - 25 C + 70 C
Advantech 网关 A9 600MHz,2xCAN,2xLAN,2xCOM,1xmPCIe w/Ed

Gateways CAN 10 VDC 30 VDC - 40 C + 70 C
Advantech 网关 Expandable Industrial IoT Gateway with TI AM6734 Quad Cortex A53
Gateway 1.4 GHz 2 Port RS-485, USB - 40 C + 70 C
Advantech 网关 Expandable Industrial IoT Gateway with TI AM6734 Quad Cortex A53
Gateway 1.4 GHz 2 Port RS-485, USB 10 V 36 V - 40 C + 70 C
Weidmuller 网关 IE-UGW-2TX-4RS232/485

Serial 12 V 24 V 0 C + 55 C
Advantech 网关 RPi Gateway Kit with 1 RS232/485, 4 GPIO
GPIO, RS-232 0 C + 50 C
Lantronix 网关 US ONLY

IoT Wireless Gateways Bulk
Lantronix 网关 Euro - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V Bulk
Monnit 网关 ALTA 868 MHz Ethernet Gateway v4
Ethernet Gateways 868 MHz 1 Port RJ45 5 V 5 V - 20 C + 70 C
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
ABB 网关 GATE MT MODBUS TCP GATEWAY
METZ CONNECT 网关 MR-F-GW Modbus RTU / Modbus TCP Gateway

Modbus TCP Gateway - 5 C + 55 C Bulk
Lantronix 网关 USB 4-PORT

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 4 x USB Ethernet, USB 9 VDC 30 VDC 0 C + 50 C Bulk
MSA Safety 网关 BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Ethernet only

BACnet IoT Gateways 2.4 GHz 3 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C
Monnit 网关 ALTA 900 MHz Wireless Sensor Adapter
USB Pro Gateways 900 MHz Serial - 40 C + 85 C
Lantronix BR351
Lantronix 网关 DIN Rail Clip E200

Bulk
Lantronix 网关 S232 RJ45 USB 10/100 Ethernet Japan

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
Ezurio 网关 Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build

SAMA5D36 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 1 MicroSD, 1 USB Ethernet, USB 9 V 30 V - 30 C + 60 C Bulk