网关

结果: 4,813
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Lantronix 网关 S232 RJ45 USB 10/100 Ethernet Japan

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C Bulk
Advantech 网关 16-Channel Industrial LoRaWAN Outdoor Gateway with SX1302, IP67 & PoE

Industrial LoRaWAN Gateway 10 Mb/s, 100 Mb/s 16 Port Ethernet - 40 C + 75 C
Lantronix G526RP4AS
Lantronix 网关 TRANSPORT PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
HMS Networks 网关 PROFIBUS DP-V0 Slave to DeviceNet Adapter/Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
Advantech 网关 Intelligent Vibration Gateway with 2x PCL-M10 Package
Intelligent Vibration Gateways 200 kb/s 2 Port Ethernet 10 VDC 30 VDC 0 C + 60 C
Weidmuller 网关 IE-WALLMOUNT-KIT-30MM
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
MSA Safety 网关 QuickServer, LonWorks - BACnet/IP

QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C
MSA Safety 网关 FS-IOT-BACW (Wi-Fi): one serial port model, includes Wi-Fi antenna

IoT Gateways 2.4 GHz 21 Mb/s Serial 12 V 24 V - 20 C + 70 C
Lantronix 网关 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

2.4 GHz to 5 GHz 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Advantech 网关 LoRaWAN Gateway 100 nodes with 915 Mhz
LoRaWAN Gateways
Digi 网关 Connect Sensor Extended Run Time, LTE-M, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO NEMA Case, NO Batteries)

Connect Sensor - 35 C + 70 C
Digi 网关 Connect Sensor Extended Run Time, LTE-M, 2 Batteries, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess

Connect Sensor - 35 C + 70 C
Advantech 网关 Industrial LoRaWAN Gateway with SX1302, Embedded Network Server & MQTT, Modbus/TCP, OPC UA

MultiTech 网关 Private LTE Cat 12 CBRS Cellular to Ethernet Bridge (Industrial Temp) with US Accessory Kit
Cellular to Ethernet Bridges 3.5 GHz 600 Mb/s - 30 C + 70 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Taiwan

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Signetik 网关 LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 7 VDC, 100 VAC 14 VDC, 240 VAC - 30 C + 70 C
Lantronix EMGFR02
Lantronix 网关 EMG 8500 FRU, LTE, APAC

Bulk
Lantronix 网关 XPICO 240 LGA MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Lantronix 网关 XPICO 240 EDGE CONN, MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Tray
Digi 网关 Connect Sensor Extended Run Time, LTE-M, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO Batteries)

Connect Sensor - 35 C + 70 C
Seeed Studio 网关 The factory is currently not accepting orders for this product.

LoRaWAN Gateways 902 MHz to 928 MHz I2C, SPI, USB 3.3 V 3.3 V - 40 C + 85 C

Advantech 网关 4-Slot IO Expansion, Cortex-A8 Wireless

- 40 C + 70 C

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk