网关

结果: 4,819
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 PROFIBUS DP-V0 Slave to PROFIBUS DP-V0 Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 DeviceNet Adapter/Slave to CC-Link Slave

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CANopen Slave to Modbus RTU Slave

X-Gateways 10 kb/s to 1 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus RTU Slave to Modbus RTU Slave

X-Gateways 12 kb/s to 57.6 kb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CC-Link IE Field Network Slave to EtherCAT Slave

X-Gateways 1 Gb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Anybus PROFIBUS to .NET bridge

X-Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C Bulk
HMS Networks 网关 Anybu, Serial Master - PROFIBUS DP Device ATEX Haz.loc

Modbus Gateways Ethernet, RS-232 Bulk
HMS Networks 网关 Anybus Serial Master - Common Ethernet ATEX Haz.loc

Modbus Gateways Ethernet, RS-232 Bulk
HMS Networks 网关 Anybus EtherCAT Main Device - PROFIBUS DP Device

Bulk
HMS Networks 网关 Anybus EtherCAT Main Device - Common Ethernet

Bulk
HMS Networks 网关 Anybus Modbus TCP Client Common Ethernet

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232, RS-485 12 VDC 30 VDC - 25 C + 70 C Bulk
HMS Networks 网关 Communicator PROFINET IO Device - PROFINET IO Device

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C
HMS Networks 网关 Ewon Flexy 201 Base Unit, 4x Ext Card Slots, 4-ports LAN Only

Routers 4 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks 网关 Ewon Flexy 202 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks 网关 Multi-brand AC interface with KNX, Serial and IP support - MEDIUM

Gateways 100 Mb/s Ethernet
HMS Networks 网关 PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks 网关 Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C Bulk
HMS Networks 网关 Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
HMS Networks 网关 LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk
HMS Networks 网关 Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C Bulk
Advantech 网关 Intel Atom x7211RE IoT Gateway

Gateways 4 Port USB 10 V 30 V - 20 C + 60 C
Axiomtek 网关 DIN-rail Cybersecurity Gateway with Intel Atom x5-E3930 processor, 4 LAN(LAN Bypass), 1 Console, TPM 2.0, 2 USB, 1 COM, and HDMI
Axiomtek 网关 DIN-rail Cybersecurity Gateway with Intel Atom x5-E3940 processor, 4 LAN(LAN Bypass), 1 Console, TPM 2.0, 2 USB, 1 COM, and HDMI
Siemens 网关 SCALANCE LPE9403
Gateways ARM Cortex A8 1.4 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 x RJ45, 1 x SFP, 2 x USB Ethernet, SFP, USB 19.2 V 28.8 V - 40 C + 60 C
IBASE 网关 (AGS) Gateway system, fanless design with Intel Atom x6212RE SoC (1.2GHz)onboard, 3 x 2.5G LAN, NO memory/2.5 SSD/power adaptor, w/ Wall & Din-rail mounting brackets (RoHS2)