HMS Networks 网关

结果: 4,038
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 Midea Commercial & VRF systems to Modbus RTU Interface - 1 unit 无库存
最低: 1
倍数: 1

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 250 points

Bulk
HMS Networks 网关 Serial to CANopen Communicator

RS-232 0 C + 55 C Bulk
HMS Networks 网关 Serial-DeviceNet Gateway

Serial Gateways 57.6 kb/s 1 x RS232 Serial 24 V 24 V 0 C + 55 C Bulk
HMS Networks 网关 OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C Bulk
HMS Networks 网关 PROFIBUS DP-V0 Slave to DeviceNet Adapter/Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
HMS Networks 网关 Cosy+ WiFi w/antenna

Industrial Gateways 4 Port Ethernet, USB 12 V 24 V - 25 C + 60 C Bulk


HMS Networks 网关 Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device

Bulk
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 100 points

Bulk
HMS Networks 网关 CAN-EtherCAT Slave Gateway

CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 CAN-EtherNetIP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 CAN-ModbusTCP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 EtherNet/IP Master to PROFINET I/O Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Profibus DP-V1 Slave - Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 EtherNet/IP Adapter Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 Common Ethernet Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C Bulk
HMS Networks 网关 Modbus TCP/IP Master to ControlNet Adapter/Slave

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C Bulk
Red Lion 网关 FlexEdge 1-Sled Advanced Automation Controller
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Advanced IIoT Gateway
IIoT Gateways RS-232, RS-485
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Advanced Automation Controller
Automation Controllers RS-232, RS-485
HMS Networks 网关 CANopen Master-EIP Slave 2Port

USB - 25 C + 55 C Bulk
HMS Networks 网关 PROFIBUS DP-V0 Master to EtherNet/IP Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk