- 25 C 网关

结果: 257
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 PROFIBUS DP-V0 Slave to PROFIBUS DP-V0 Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 DeviceNet Adapter/Slave to CC-Link Slave

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CANopen Slave to Modbus RTU Slave

X-Gateways 10 kb/s to 1 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus RTU Slave to Modbus RTU Slave

X-Gateways 12 kb/s to 57.6 kb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 CC-Link IE Field Network Slave to EtherCAT Slave

X-Gateways 1 Gb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Anybus PROFIBUS to .NET bridge

X-Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C Bulk
HMS Networks 网关 Anybus Modbus TCP Client Common Ethernet

Modbus Gateways 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232, RS-485 12 VDC 30 VDC - 25 C + 70 C Bulk
HMS Networks 网关 Communicator PROFINET IO Device - PROFINET IO Device

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C
HMS Networks 网关 Ewon Flexy 201 Base Unit, 4x Ext Card Slots, 4-ports LAN Only

Routers 4 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks 网关 Ewon Flexy 202 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial

Routers 1 Port 12 V 24 V - 25 C + 60 C Bulk
HMS Networks 网关 Daikin VRV and Sky systems to KNX Interface - 1 unit

AC Gateways - 25 C + 60 C Bulk
HMS Networks 网关 Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
ORing 网关 Wi-Fi 4 (802.11n) + 4G LTE Cellular Gateway, 2FE, PoE PD, 1 Serial, Dual SIM, 1DI/1DO, EU band
2.412 GHz to 2.472 GHz 150 Mb/s 1 Port Ethernet 12 VDC 48 VDC - 25 C + 70 C
EDATEC 网关 Indoor ligth IoT Gateway based on Raspberry Pi 4, with 2GB DDR, 32GB SD card and EU 868 LoRa frequency

Gateways ARM Cortex A72 1 Port Ethernet 7.5 V 18 V - 25 C + 50 C Bulk
EDATEC 网关 Indoor ligth IoT Gateway based on Raspberry Pi 4, with 2GB DDR, 32GB SD card and US 915 LoRa frequency

Gateways ARM Cortex A72 1 Port Ethernet 7.5 V 18 V - 25 C + 50 C Bulk
Phoenix Contact 网关 CLOUD IOT GATEWAY
- 25 C + 55 C
Phoenix Contact 网关 EU5C-SWD-CAN PXC

- 25 C + 55 C
Teledyne FLIR 网关 Remote Monitoring Gateway
Remote Monitoring Gateways ARM Cortex A7 2.4 GHz, 5 GHz 2 Port Ethernet 100 VAC 240 VAC - 25 C + 65 C
LUTZE / Amphenol 网关 LOCC-BOX-GW 7-6459 CANOPEN, RS232, USB GATEWAY

CANopen 11.5 kb/s, 1 Mb/s, 12 Mb/s 3 Port CANopen, LIN, RS-232, USB 2.0 10 V 26.4 V - 25 C + 50 C Bulk
Digi 网关 HX15 Indoor Gateway, 8-channel LoRaWAN Gateway 8-channel, 868MHz, 10/100/1000 Ethernet, 1.2dBi 868MHz Antenna, USB-C

LoRaWAN Gateways 868 MHz 10 Mb/s, 100 Mb/s 8 Port USB-C 5 VDC - 25 C + 55 C
ABB 网关 GATEWAY MDRC
- 25 C + 55 C
HMS Networks 网关 CANopen Master-PBUS DPV1 Slave

USB - 25 C + 55 C Bulk
HMS Networks 网关 CANopen Master-DeviceNet Slave

USB - 25 C + 55 C Bulk
HMS Networks 网关 CANopen Master-ControlNet Slve

USB - 25 C + 55 C Bulk
HMS Networks 网关 CANopen Master-ModbusRTU Slave

USB - 25 C + 55 C Bulk