- 40 C 网关

结果: 212
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Banner Engineering 网关 PM Series Node - LCD for Diagnostics; 900 MHz IP67; Inputs: 4 selectable discrete 2 Analog; Outputs: 4 PNP discrete 2 Analog; Certified for Australia and New Zealand
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Digi 网关 Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee3 2.4GHz, no accessories
Gateway and Cellular Routers 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C
Advantech 网关 8DI/8SSR Relay IoT I/O Gateway with Node

ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 2 x RS-485, 2 x USB A/B LAN, Serial, USB 30 V 30 V - 40 C + 70 C
Advantech 网关 Rockchip1GHz,1xCAN,2xLAN,3xCOM,w/ EdgeLi

Gateways ARM Cortex A35 1 GHz 2 Port USB 10 VDC 30 VDC - 40 C + 70 C
Advantech 网关 High IO Integrated Computing Gateway

Gateways ARM Cortex A53 150 Hz 921.6 kb/s 3 Port USB 10 VDC 30 VDC - 40 C + 80 C
Eurotech 网关 ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, Wi-Fi + BT, GPS, 2x Fast Eth, Accelerom, Line-IN & Mic out, 2x CAN,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list)
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C
Eurotech 网关 ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, 1x Fast Eth,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list)
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C
Eurotech 网关 M2M 3G CDMA-Sprint GPS WIF -40 - +85C

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 40 C + 85 C
Eurotech 网关 M2M 3G CDMA Verizon GPS WIFI -40 - +85C

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 40 C + 85 C
TEKTELIC 网关 KONA Macro IoT Gateway
KONA Macro IoT Gateway 1 Port Ethernet 37 V 57 V - 40 C + 60 C Bulk
ADLINK Technology EMU-200L
ADLINK Technology 网关 Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2.
IoT Gateways AM4376 1 GHz 2 x RJ45, 2 x RS-232/422/485, 2 x USB 2.0 Ethernet, RS-232/422/485, USB 2.0 9 V 30 V - 40 C + 70 C
ADLINK Technology EMU-200L-W
ADLINK Technology 网关 Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. The onboard WiFi module enables its wireless communication capability.
IoT Gateways AM4376 1 GHz 2 x RJ45, 2 x RS-232/422/485, 2 x USB 2.0 Ethernet, RS-232/422/485, USB 2.0, WiFi 9 V 30 V - 40 C + 70 C