网关

结果: 445
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Lantronix EMGFR03
Lantronix 网关 EMG 8500 FRU, WIFI

Bulk
Lantronix EMGFR04
Lantronix 网关 EMG 8500 FRU, DIALUP MODEM

Bulk
Lantronix F43H502S
Lantronix 网关 FOX4, EMEA, LTE M & NB2 BANDS 1, 2, 3, 4, 5, 8, 12, 13, 18, 19, 20, 25, 26, 28, 66, 85, 2G FB, WIFI 4, BLE 4.2, GNSS, ACC., INT. & EXT. ANT., MINI SIM, RS485, 3 I/O, I2C, RTC, 1 WIRE, BAT-01
Bulk
Lantronix G526RP47S
Lantronix 网关 TRANSPORT PACK LTE CAT 4 ROUTER FOR JAPAN, SOUTH KOREA; LTE B18,5(19),8,21,3(9),1,7; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK TRANSPORT SUIT
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Taoglas 网关 EDGE CONNECT
300 MHz RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI 3.2 V 4.5 V - 20 C + 60 C Bulk
Ezurio 网关 Sentrius IG60-BL654 Bluetooth 5 Wireless IoT Gateway - Laird Linux Software Build

Wireless IoT Gateways Microchip SAMA5D36 Cortex A5 536 MHz 10 Mb/s, 100 Mb/s, 1 Gb/s 4 Port Ethernet, RS-232/422/485, USB 9 V 30 V - 30 C + 85 C Bulk
Ezurio 网关 Sentrius 868MHz Concentrator Card

SX1301 868 MHz 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Ezurio 网关 Sentrius 915MHz Concentrator Card
SX1301 915 MHz 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
TEKTELIC 网关 KONA Macro IoT Gateway
KONA Macro IoT Gateway 1 Port Ethernet 37 V 57 V - 40 C + 60 C Bulk
Lantronix B43H207S
Lantronix 网关 BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS
Telematic Devices 1 Wire 10.8 VDC 48 VDC - 10 C + 60 C Bulk
Lantronix G528GP2FSG
Lantronix 网关 SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA
Bulk
Lantronix G528GP2FSGC
Lantronix 网关 SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB C BAND SUPPORT IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
RF Solutions 网关 Gateway, WiFi / RF / LoRa

Gateway 869.5 MHz 2 Port - 10 C + 55 C Bulk

NexAIoT 网关 PLC Gateway, HiveX,J1900, 4GB RAM, 32GB mSATA, MODBUS, 24V DC

Intel Celeron J1900 2.42 GHz RS-232, USB 24 V 24 V Bulk

NexAIoT 网关 Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC

Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C Bulk

NexAIoT 网关 Fieldbus Gateway, HiveX, J1900, 4GB RAM, 2.5 128GB SSD, Real-time Ethernet (PROFINET/ EtherNet/IP), 24V DC

Intel Celeron J1900 2 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 2 RS-232/485, 4 USB RS-232, USB 24 V 24 V 0 C + 50 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS

Intel Celeron J1900 2 GHz 24 V 24 V - 5 C + 55 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 200 ROIs, Up to 5 extraction pages, Up to 50 chars of data per ROI, Up to 1 FPS

Intel Celeron J1900 2 GHz 2 Ethernet, 1 HDMI, 3 USB 24 V 24 V - 5 C + 55 C Bulk

NexCOBOT 网关 Smart Robot Gateway Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max two robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Provide friendly web-based UI for configuration

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk
CEL ZSNAP-E10
CEL 网关 SNAP Connect E10 Gateway

Bulk