网关

结果: 445
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 Common Ethernet Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C Bulk
Lantronix 网关 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 Security Pack LTE CAT 7-13 Router For America;

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 XPort Edge UART 10/100 RJ45 Eth

Edge Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C Tray
HMS Networks 网关 Modbus TCP/IP Master to ControlNet Adapter/Slave

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C Bulk
Lantronix 网关 256M FLASH US ONLY

IoT Wireless Gateways Flash 2.4 GHz, 5 GHz 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232 (RJ45), USB 12 V 12 V 0 C + 45 C Bulk
HMS Networks 网关 PROFIBUS DP-V0 Master to EtherNet/IP Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus TCP Master to Modbus TCP Slave (2 Port)

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C Bulk
HMS Networks 网关 Modbus TCP Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 EtherNet/IP to Modbus-TCP

EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 Modbus TCP, 2 Ethernet/IP 24 V 24 V - 25 C + 70 C Bulk
Lantronix 网关 XPICO 240 WI-FI EDGE, DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Tray
HMS Networks 网关 CANopen Master-EIP Slave 2Port

USB - 25 C + 55 C Bulk
HMS Networks 网关 EtherNet/IP to Serial

EtherNet/IP Adapters 1.2 kb/s to 57.6 kb/s 1 RS232/422/485, 2 RJ45 Serial 24 V 24 V 0 C + 55 C Bulk


Lantronix 网关 EMG 8500 FRU, RS232 SERIAL 4-PORT (UART)

Bulk

Lantronix 网关 w/ant & Lvl6 Medical Pwr Sup, European

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C Bulk
Lantronix 网关 US - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V Bulk
HMS Networks 网关 PROFINET RT Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 Ewon Flexy Card (USB Extension Card, USB x 3)

Bulk
HMS Networks 网关 Ewon Flexy Card MPI x1 (Only for use with Flexy 205)

Bulk
HMS Networks 网关 Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk
HMS Networks 网关 Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk