F1 网关

结果: 4,828
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
HMS Networks 网关 Midea Commercial & VRF systems to Modbus RTU Interface - 1 unit 无库存
最低: 1
倍数: 1

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk
Advantech 网关 Cellular Router, 5G, 5x ETH, WIFI, POE 无库存
最低: 1
倍数: 1

Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C
MultiTech MTCDTIP2-EN-B11UKP-L1M
MultiTech 网关 Ethernet only mPower Programmable Base Station, 8-channel, 915 MHz with external LoRa antenna 无库存
最低: 1
倍数: 1
Eaton 744-07774
Eaton 网关 Industrial Gateway Card (Modbus TCP/RTU) 无库存
最低: 1
倍数: 1

Broadcom / Avago BCM63138RVKFEBG
Broadcom / Avago 网关 G.fast/35/17 GW w/VoIP, 19x19 无库存交货期 50 周
最低: 588
倍数: 588

Digi X2-T11-E-A
Digi 网关 2.4 GHz 8 MB Flash 16 MB RAM 无库存
最低: 1
倍数: 1

ZigBee to Ethernet & Wi-Fi Gateways 10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 12 V 12 V - 30 C + 70 C Bulk
Advantech 网关 Industrial LoRaWAN Gateway w/868Hz
MultiTech 网关 LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, GNSS with MTAC-003U00 mCard and Accessory Kit (AT&T/Verizon)
Gateways ARM9 600 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 37 V 57 V - 40 C + 70 C


Monnit 网关 ALTA XL 900 MHz Ethernet Gateway
Gateways 900 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V - 20 C + 60 C
MSA Safety 网关 QuickServer Enhanced, Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 24 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C
Lantronix 网关 Compact Cellular IoT Gateway Solution

Wireless Gateways ARM926EJ-S 600 MHz 2 Port Serial 9 VDC 30 VDC - 30 C + 70 C Bulk
MicroStrain by HBK 网关 WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C
MSA Safety 网关 EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 500 point
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 1 Ethernet, 1 Serial Serial 24 VAC, 12 VDC 24 VDC - 20 C + 70 C
MSA Safety 网关 QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 76.8 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/485 12 VAC, 9 VDC 24 VAC, 30 VDC - 20 C + 70 C
Ezurio 网关 Sentrius 915MHz Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet

Gateways 915 MHz Ethernet - 30 C + 70 C Bulk
Monnit 网关 ALTA 900 MHz Industrial IoT Gateway, 2 Yr Data Plan Required (not included)
IoT Gateways 900 MHz 90 VAC 240 VAC - 25 C + 55 C
iWave Global 网关 3 CAN Ports LTE Cat-M1 Wi-Fi Bluetooth Ethernet Inertial Axis Sensors

Evaluation Kits Bluetooth, CAN, CAN FD, DIO, Ethernet, WiFi
iWave Global 网关 3 CAN Ports LTE Cat-4 EMEA Wi-Fi Bluetooth Ethernet Inertial Axis Sensors

Evaluation Kits Bluetooth, CAN, CAN FD, DIO, Ethernet, WiFi
ProSoft Technology 网关 Modbus TCP to Siemens Industrial Ethernet Gateway for Dual Subnets

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C
HMS Networks 网关 Serial to CANopen Communicator

RS-232 0 C + 55 C Bulk
MSA Safety 网关 QuickServer 250 Points Dual Ethernet Preloaded with all serial & ethernet protocols as per Protocol data sheet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C
MSA Safety 网关 QuickServer 500 Points Dual Ethernet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C
Lantronix 网关 Compact Cellular IoT Gateway Solution Worldwide - LTE-M

LTE-M Gateways ARM926EJ-S 600 MHz 2 Port Serial 9 VDC 30 VDC - 30 C + 70 C Bulk
ProSoft Technology 网关 Ethernet IP to Siemens Industrial Ethernet Gateway for Dual Subnets

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C