CA 网关

结果: 1,090
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
ProSoft Technology 网关 LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 500 points

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C
ProSoft Technology 网关 Universal QuickServer Gateway, 1000

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 1000

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
HMS Networks 网关 Cosy+ WiFi w/antenna

Industrial Gateways 4 Port Ethernet, USB 12 V 24 V - 25 C + 60 C Bulk
Lantronix 网关 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 LTE CAT 7/13 ROUTR, JPAN, LTE3G

ARM926EJ-S 2 Port Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Phoenix Contact 网关 PSR-M-GW-CAN-XC-PI

Gateways 10 Hz to 150 Hz 1 Mb/s CAN 19.2 VDC 28.8 VDC - 10 C + 70 C
HMS Networks 网关 Intesis Fujitsu AC interface with KNX, Serial and IP support - SMALL

Gateways 100 Mb/s 12 VDC 36 VDC 0 C + 60 C
MultiTech 网关 Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS and Accessory Kit (Global)
MultiTech Conduits 915 MHz Ethernet 37 V 57 V - 40 C + 70 C
Ezurio 网关 Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant

Gateways 915 MHz Ethernet - 30 C + 70 C Bulk
ProSoft Technology 网关 EtherNet/IP to DH+ or Remote I/O

Gateways 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C
ProSoft Technology 网关 LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 250 points

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 250

2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C
Banner Engineering 网关 Asset Monitoring Gateway w/ WW Cell + CDS; LTE-M/NB-IOT Worldwide Cellular; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included

Gateways


HMS Networks 网关 Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device

Bulk
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 100 points

Bulk
ProSoft Technology 网关 PROFIBUS PA Master to EtherNet/IP / Modbus TCP Linking Device

Gateways 100 MB/s 2 Port Ethernet 22 VDC 26 VDC - 20 C + 70 C
ProSoft Technology 网关 EtherNet/IP External GPS gateway

Gateways 100 MB/s Ethernet 10 VDC 28 VDC - 20 C + 70 C
ProSoft Technology 网关 EtherNet/IP to Square D Remote I/O Gateway

Gateways 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C
ProSoft Technology 网关 EtherNet/IP to ASCII Gateway

Gateways 2 Port EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C
ProSoft Technology 网关 EtherNet/IP to ASCII Gateway with 4 Serial Ports

Gateways 1 Ethernet, 4 Serial EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C
ProSoft Technology 网关 Modbus TCP/IP Client/Server to PROFINET Device Gateway

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C
ProSoft Technology 网关 Modbus TCP/IP to Siemens Industrial Ethernet Gateway

1 Port Ethernet 10 VDC 36 VDC - 20 C + 70 C