PG 网关

结果: 4,825
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Monnit 网关 ALTA 868 MHz Industrial IoT Gateway, No Data
HMS Networks 网关 PROFIBUS DP-V0 Slave to DeviceNet Adapter/Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
Ezurio 网关 Sentrius IG60-BL654-LTE Bluetooth 5 & LTE Wireless IoT Gateway - Laird Linux Software Build

SAMA5D36 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 1 MicroSD, 1 USB Ethernet, USB 9 V 30 V - 30 C + 60 C Bulk
Weidmuller 网关 IE-WALLMOUNT-KIT-30MM
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C Bulk
Advantech 网关 Intelligent Vibration Gateway with 2x PCL-M10 Package
Intelligent Vibration Gateways 200 kb/s 2 Port Ethernet 10 VDC 30 VDC 0 C + 60 C
Advantech 网关 LoRaWAN Gateway 100 nodes with 915 Mhz
LoRaWAN Gateways
Signetik 网关 LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 7 VDC, 100 VAC 14 VDC, 240 VAC - 30 C + 70 C
Lantronix EMGFR02
Lantronix 网关 EMG 8500 FRU, LTE, APAC

Bulk
MultiTech 网关 Private LTE Cat 12 CBRS Cellular to Ethernet Bridge (Industrial Temp) with US Accessory Kit
Cellular to Ethernet Bridges 3.5 GHz 600 Mb/s - 30 C + 70 C
Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Taiwan

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
MSA Safety 网关 QuickServer, LonWorks - BACnet/IP

QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C
MSA Safety 网关 FS-IOT-BACW (Wi-Fi): one serial port model, includes Wi-Fi antenna

IoT Gateways 2.4 GHz 21 Mb/s Serial 12 V 24 V - 20 C + 70 C
Lantronix 网关 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

2.4 GHz to 5 GHz 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Phoenix Contact 网关 GW PL FF/MODBUS
- 40 C + 85 C
Lantronix 网关 XPICO 240 EDGE CONN, MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Tray
Digi 网关 Connect Sensor Extended Run Time, LTE-M, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO NEMA Case, NO Batteries)

Connect Sensor - 35 C + 70 C
Digi 网关 Connect Sensor Extended Run Time, LTE-M, 2 Batteries, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess

Connect Sensor - 35 C + 70 C
Advantech 网关 Industrial LoRaWAN Gateway with SX1302, Embedded Network Server & MQTT, Modbus/TCP, OPC UA

Digi 网关 Connect Sensor Extended Run Time, LTE-M, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO Batteries)

Connect Sensor - 35 C + 70 C
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
Seeed Studio 网关 The factory is currently not accepting orders for this product.

LoRaWAN Gateways 902 MHz to 928 MHz I2C, SPI, USB 3.3 V 3.3 V - 40 C + 85 C

Advantech 网关 4-Slot IO Expansion, Cortex-A8 Wireless

- 40 C + 70 C

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk