H 网关

结果: 4,825
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Intel Core i3-6100TE 24 V 24 V - 5 C + 55 C Bulk
Advantech 网关 NXP Cortext A9, 2xLAN, 3xCOM, 4DI/DO, 8G
IoT Edge Gateways i.MX6 DualLite 1 GHz 921.6 kb/s 2 Ethernet, 3 Serial, 1 USB Ethernet, PCIe, Serial, USB 24 V 24 V - 20 C + 55 C
Eaton Electrical EU5C-SWD-EIP-MODTCP
Eaton Electrical 网关 SWDT GATEWAY ETHERNET
ProSoft Technology 网关 EtherNet/IP to Reliance AutoMax DCSNet or Remote I/O

Gateways 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C
ProSoft Technology 网关 EtherNet/IP to GE Genius I/O Gateway

Gateways 153.6 kb/s 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C
ProSoft Technology 网关 EtherNet/IP to Modicon S908 Gateway

Gateways Quantom 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C
ProSoft Technology 网关 Universal QuickServer Gateway, 1000

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 1000

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
Eaton 网关 Industrial Gateway Card (Modbus TCP/RTU)

Gateways 5 VDC 12 VDC 0 C + 40 C
HMS Networks 网关 Cosy+ WiFi w/antenna

Industrial Gateways 4 Port Ethernet, USB 12 V 24 V - 25 C + 60 C Bulk
Lantronix 网关 5G INDUSTRIAL IOT GATEWAY 1 WAN PORT 2.5GE, 5 LAN PORT GE, WIFI - North America

Bulk
Lantronix 网关 LTE CAT 7/13 ROUTR, JPAN, LTE3G

ARM926EJ-S 2 Port Serial 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Phoenix Contact 网关 PSR-M-GW-CAN-XC-PI

Gateways 10 Hz to 150 Hz 1 Mb/s CAN 19.2 VDC 28.8 VDC - 10 C + 70 C
Seeed Studio 网关 reComputer R1013-10 - Raspberry Pi Gateway, Edge IoT Controller, 2GB RAM, 8GB eMMC
9 VDC, 12 VAC 24 VAC, 36 VDC - 30 C + 70 C
Ezurio 网关 Sentrius RG191 Gateway including LoRaWAN, LTE, Wi-Fi & Ethernet - IP67 variant

Gateways 915 MHz Ethernet - 30 C + 70 C Bulk
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 250

2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 500

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - EU868

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C
Banner Engineering 网关 Asset Monitoring Gateway w/ WW Cell + CDS; LTE-M/NB-IOT Worldwide Cellular; SNAP ID Auto-Detect Modbus Devices via 4 in HMI; Power Supply Included

Gateways


HMS Networks 网关 Anybus Communicator - EtherNet/IP adapter - PROFIBUS DP device

Bulk
HMS Networks 网关 Intesis protocol translator with Serial and IP support - 100 points

Bulk
HMS Networks 网关 Multi-brand AC interface with KNX, Serial and IP support - SMALL

Gateways 100 Mb/s Ethernet 9 VDC 36 VDC 0 C + 60 C
Advantech 网关 1-port modbus gateway

Gateways 100 Mb/s 1 Port 9 VDC 36 VDC - 10 C + 60 C
MSA Safety 网关 QuickServer 10000 Points Dual Ethernet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C