THE BEST SOLUTION 网关

结果: 4,855
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
ProSoft Technology 网关 EtherNet/IP to Square D Remote I/O Gateway

Gateways 3 Port Ethernet 12 VDC 24 VDC 0 C + 50 C
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 250

2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
ProSoft Technology 网关 Modbus TCP/IP to IEC 61850 (Client) - 2 Port

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C
Red Lion 网关 FlexEdge 1-Sled Protocol Gateway
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C
ProSoft Technology 网关 Modbus TCP/IP Client/Server to PROFINET Device Gateway

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 500

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
ProSoft Technology 网关 EtherNet/IP to IEC 60870-5-104 Server Gateway

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C
ProSoft Technology 网关 EtherNet/IP to ASCII Gateway with 4 Serial Ports

Gateways 1 Ethernet, 4 Serial EtherNet, Serial 10 VDC 36 VDC - 25 C + 70 C
Advantech 网关 1-port modbus gateway

Gateways 100 Mb/s 1 Port 9 VDC 36 VDC - 10 C + 60 C
ProSoft Technology 网关 LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 500 points

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C
ProSoft Technology 网关 EtherNet/IP External GPS gateway

Gateways 100 MB/s Ethernet 10 VDC 28 VDC - 20 C + 70 C
Advantech 网关 2-port Modbus Gateway

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 2 Serial Serial 12 V 48 V - 10 C + 60 C
HMS Networks 网关 CAN-EtherCAT Slave Gateway

CAN Gateways 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - EU868

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C
HMS Networks 网关 CAN-ModbusTCP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 EtherNet/IP Master to PROFINET I/O Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 EtherNet/IP Adapter Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 Profibus DP-V1 Slave - Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 CAN-EtherNetIP Slave (2 Port)

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 Cosy+ 131 Ethernet

Cosy 131 Gateways 10 Mb/s, 100 Mb/s 4 x Ethernet LAN, USB, WAN 12 V 24 V - 25 C + 60 C Bulk
ProSoft Technology 网关 PROFIBUS PA Master to EtherNet/IP / Modbus TCP Linking Device

Gateways 100 MB/s 2 Port Ethernet 22 VDC 26 VDC - 20 C + 70 C
MSA Safety 网关 QuickServer 10000 Points Dual Ethernet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C
Lantronix 网关 RS232 SERIAL 8-PORT LTE APAC Cellular

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 8 x RS-232 Ethernet 9 VDC 30 VDC 0 C + 50 C Bulk
Advantech 网关 Modbus to EtherNet/IP Gateway with Wide
MSA Safety 网关 BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Wi-Fi

BACnet IoT Gateways 2.4 GHz 3 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C