3D 网关

结果: 4,828
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Seeed Studio 网关 WM1302 LoRaWAN Gateway Module(SPI) - EU868
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 PM Series Node- LCD for Diagnostics; 900 MHz, IP67 /NEMA 6; Inputs:Four selectable NPN/PNP discrete; Two 0-20 mA; Outputs: Four PNP discrete; Two 0-20 mA
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
EnOcean 网关 EnOcean USB Transceiver Gateway, 868 MHz

USB Gateways 868.3 MHz 125 kb/s 1 Port USB - 20 C + 50 C
HMS Networks 网关 DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus TCP Master to Modbus TCP Slave (2 Port)

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C Bulk
HMS Networks 网关 PROFINET RT Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 Common Ethernet Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
HMS Networks 网关 EtherNet/IP to Modbus-TCP

EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 Modbus TCP, 2 Ethernet/IP 24 V 24 V - 25 C + 70 C Bulk
HMS Networks 网关 EtherNet/IP to PROFIBUS

EtherNet/IP Adapters 10 Mb/s, 100 Mb/s 2 RJ45 Ethernet 24 V 24 V - 25 C + 60 C Bulk
Advantech 网关 8AI/5DI/4DO IoT I/O Gateway with Node-RE
Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 24 V 24 V - 40 C + 70 C
Advantech 网关 12DI/12DO IoT I/O Gateway with Node-RED

Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 10 V 30 V - 40 C + 70 C
Advantech 网关 Modbus to EtherNet/IP Gateway with Wide
Lantronix 网关 XPICO 240 LGA DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Lantronix 网关 XPICO 240 LGA MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Lantronix 网关 XPICO 240 WI-FI EDGE, DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Tray
Advantech 网关 4-port Modbus Gateway

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 10 C + 60 C
Phoenix Contact 网关 GW PN/MODBUS 1E/1DB9

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 1 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C
Phoenix Contact 网关 GW PN/MODBUS 2E/4DB9

Interface Converters 10 Mb/s, 100 Mb/s 2 RJ45, 4 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C
Digi 网关 Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee 3 2.4GHz PRO, no accessories
Gateway and Cellular Routers 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C
HMS Networks 网关 CANopen Master-EIP Slave 2Port

USB - 25 C + 55 C Bulk
HMS Networks 网关 EtherNet/IP to Serial

EtherNet/IP Adapters 1.2 kb/s to 57.6 kb/s 1 RS232/422/485, 2 RJ45 Serial 24 V 24 V 0 C + 55 C Bulk
Red Lion 网关 DA Series Sled for Isolated Serial 2-RS485
Ethernet Modules
Monnit 网关 ALTA 900 MHz Serial Modbus Gateway
Modbus Gateways 433 MHz, 868 MHz, 900 MHz Serial 4.5 V 36 V - 40 C + 85 C