95 网关

结果: 4,828
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装


Lantronix 网关 EMG 8500 FRU, RS232 SERIAL 4-PORT (UART)

Bulk

Lantronix 网关 w/ant & Lvl6 Medical Pwr Sup, European

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C Bulk
Lantronix 网关 US - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V Bulk
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C
HMS Networks 网关 Ewon Flexy Card (USB Extension Card, USB x 3)

Bulk
HMS Networks 网关 Ewon Flexy Card MPI x1 (Only for use with Flexy 205)

Bulk
HMS Networks 网关 Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C Bulk
Advantech 网关 1port Serial to 802.11 a/b/g/n Modbus ga

WLAN Modbus Gateways 2.4 GHz, 5 GHz 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 Port Ethernet, RS-232/422/485, WiFi 12 V 48 V - 30 C + 65 C
Advantech 网关 A53 1.3GHz,2xLAN,2xCOM,1xmPCIE

Ezurio 网关 Sentrius RG1xx LoRaWAN AS923MHz Gateway Hong Kong

LoRaWAN Gateways 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Ezurio 网关 Sentrius RG1xx LoRaWAN AU915-928 + AS923MHz Gateway Australia

LoRaWAN Gateways 915 MHz, 923 MHz 65 Mb/s 1 Port RJ45 12 V 12 V - 30 C + 70 C Bulk
Lantronix 网关 Industry Pack LTE CAT 4 Router For Canada, USA

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C Bulk
Lantronix 网关 XPICO 240 LGA MOD ANT

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel


Seeed Studio 网关 SenseCAP Gateway - LoRaWAN US915
LoRaWAN Gateways
Digi 网关 XBee Ind Gateway ZigBee to Ethernet

Industrial Gateways 10 Mb/s, 100 Mb/s 1 Ethernet Ethernet 5 V 5 V - 30 C + 70 C
Fanstel 网关 Opensource BT840F BLE 5.4 to WiFi 4, PoE Ethernet gateway, IP51.

- 40 C + 80 C Reel, Cut Tape
Signetik 网关 Dual Socket Gateway - AM3352 Intelligent IoT Outdoor - Compact (Minimal Peripherals / 12V)

IoT Gateways ARM Cortex A8 UART, USB 12 V 12 V - 30 C + 70 C
Advantech 网关 WISE-710, 8G eMMC, Yocto 2.1, 3000 tags
IoT Gateways i.MX6DL 1 GHz 2 Ethernet, 3 Serial, 1 USB Ethernet, RJ-45, RS-232/485, USB 24 V 24 V - 20 C + 55 C
HMS Networks 网关 Modbus TCP Slave-Serial Master

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C Bulk
Teltonika 网关 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: South America, Australia, New Zealand, Taiwan. No power supply included.

Gateways 1 Port 9 V 30 V - 40 C + 75 C
MSA Safety 网关 EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C
Red Lion 网关 FlexEdge 1-Sled Advanced Automation Controller
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Advanced IIoT Gateway
IIoT Gateways RS-232, RS-485
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C Bulk