92 网关

结果: 4,828
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Phoenix Contact 网关 PSR-M-GW-PN-PI

100 Mb/s 2 Port RJ45 24 V 24 V - 10 C + 55 C
Phoenix Contact 网关 FL PN/PN SDIO 2TX/2TX
- 25 C + 60 C
Phoenix Contact 网关 EM-CAN-GATEWAY-IFS
- 25 C + 50 C
Banner Engineering 网关 DX80 Gateway Board Module 2.4 GHz; 10-30 V dc; External Antenna; For Wireless Q45 Sensors
Banner Engineering 网关 DX80 Perf 2.4 GHz Gateway 65 mW IP67; 10-30 V dc; Ext Antenna; RS-485; Up to 12 Disc PNP IO
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 2.4 GHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
2.4 GHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP20 C; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA; External Terminals
Wireless Industrial Gateways 900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; Up to 12 Disc PNP IO
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP20 C; 10-30 V dc; Ext Antenna; RS-485; Up to 12 Disc PNP IO; External Terminals
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete
900 MHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz IP20, NEMA 1; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete; External Terminals
900 MHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 PM Series Node- LCD for Diagnostics; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 Asset Monitoring Gateway; 2.4 GHz ISM Radio; 4G LTE CATM1/NB-IoT Multi-Carrier [Europe Only]; CLOUD ID Auto-detect Wireless Devices; Power Supply & Ethernet Cable Included

Development Kits - 20 C + 60 C
TEKTELIC 网关 LORA GATEWAY MODULE, KONA MICRO, GEN2, Europe 860 MHz, LTE

LUTZE / Amphenol 网关 LOCC-Box-GWIO 7-6455 IO LINK GATEWAY
IO-Links 38.4 kb/s 4 Port LIN 10 V 30 V - 25 C + 50 C
Digi 网关 Digi XBee Hive Accessory Kit - 2.4 GHz

Accessory Kits 2.4 GHz
Digi 网关 Digi XBee Hive Accessory Kit - 900 MHz

Accessory Kits 900 MHz
Digi 网关 Digi XBee Hive Accessory Kit - 865/868 MHz

Accessory Kits 865 MHz, 868 MHz
HMS Networks 网关 Serial-PROFINET IRT Gateway

Serial Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 24 V 24 V 0 C + 55 C Bulk
HMS Networks 网关 CANopen Mas-EIP/ModbusTCP Slve

USB - 25 C + 55 C Bulk
HMS Networks 网关 CAN-PROFIBUS DPV1 Slave GW

CAN Gateways 1 Mb/s 1 x RS232 Serial 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 CAN to PROFINET IRT 2-Port

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C Bulk
HMS Networks 网关 PNET IRT Slave-EtherCAT Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 PNET IRT Slave 2Port-Pbus Slve

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk
HMS Networks 网关 Modbus TCP/IP Slave to INTERBUS Slave

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C Bulk