XPC270300S

Lantronix
515-XPC270300S
XPC270300S

制造商:

说明:
网关 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Lantronix
产品种类: 网关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2.4 GHz to 5 GHz
9600 b/s to 4 Mb/s
Serial, USB
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
商标: Lantronix
尺寸: 22 mm x 35.5 mm x 2.73 mm
产品类型: Gateways
安全: AES/CCMP, TKIP, WPA/WPA2
系列: xPico 270
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: xPico
单位重量: 118.610 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

xPico® 270 IoT Gateways

Lantronix xPico® 270 IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. These embedded gateways allow Original Equipment Manufacturers (OEMs) to build and deploy smart connected products with reduced complexity and low risk. The xPico 270 IoT gateways come with automatic network connection management and pre-integration with MACH10® IoT platform. These gateways feature a built-in network communications engine and flexible system integration modes. The xPico 270 IoT gateways employ an industrial-grade design for operation in extreme environments. Typical applications include industrial automation, medical devices, responsive retail, and resource management.