托管以太网交换机

结果: 3,281
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Tripp Lite 托管以太网交换机 8P MNG INDT GIG POE L2 SWI,DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 40 C + 75 C 15 W 5.8 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite 托管以太网交换机 4P SMT HARDN GIG ETHNT SW, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 60 VDC - 12 C + 60 C 10 W 500 mA 6.3 in x 4.72 in x 1.97 in
Phoenix Contact 托管以太网交换机 FL SWITCH EP7400-PS-HV45

L-Com 托管以太网交换机 SW IP30 L2+ 8 Port 36w 10/100/1000

L-Com 托管以太网交换机 CAT6 A/B NET SWTC LTCH/SERIAL

L-Com 托管以太网交换机 SWTC 24 100/1000 SFP/4 10GSFP+

L-Com 托管以太网交换机 SWTC 8 10/100
Teltonika 托管以太网交换机 24 ports PoE+, L2 managed switch with L3 features. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. With US Power cord.
24 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm
ORing 托管以太网交换机 6-port Lite-managed switch; 4FE + 2FX (MM 2km, SC)
4 x RJ45, 2 x Fiber Optic Ethernet, Fiber Optic 12 V 48 V - 40 C + 70 C 7 W 54.2 mm x 106.1 mm x 145.4 mm
ORing 托管以太网交换机 6-port Lite-managed switch; 4FE + 2FX (SM 30km, SC)
4 x RJ45, 2 x Fiber Optic Ethernet, Fiber Optic 12 V 48 V - 40 C + 70 C 7 W 54.2 mm x 106.1 mm x 145.4 mm
ORing 托管以太网交换机 8-port managed switch; 6FE + 2FX (SM 30km, SC)
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 70 C 9 W 52 mm x 106.1 mm x 144.3 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13.2 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 12-port managed PoE switch, PROFINET CC-B; 8GE/PSE + 4 100/1000 SFP socket

8 x PoE, 4 x SFP - 40 C + 75 C 13.2 W 108.3 mm x 54.3 mm x 145.1 mm
ORing 托管以太网交换机 12-port managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 50 V 57 V - 40 C + 75 C 13.2 W 96.4 mm x 105.5 mm x 154 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed switch; 8GE + 4 100/1000 SFP socket, slim size, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C 13 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 24-port managed switch, PROFINET CC-B; 16GE + 8 100/1000 SFP socket

16 x RJ45, 8 x SFP 12 V 48 V - 40 C + 75 C 20 W 105.5 mm x 96.4 mm x 154 mm
ORing 托管以太网交换机 14-port managed switch; 12GE + 2 100/1000 SFP socket
14 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 12 V 48 V - 40 C + 75 C 12.67 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 10-port managed PoE switch; 8FE/PSE + 2G Combo, 24VDC
8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet, RS-232 24 V 36 V - 40 C + 70 C 11.52 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 26-port rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , low watts power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm
ORing 托管以太网交换机 26-port rackmount managed switch; 22GE + 2G Combo + 2 100/1000 SFP socket
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 75 C 22 W 431 mm x 342 mm x 44 mm
ORing 托管以太网交换机 IEC 61850-3 modular rackmount managed switch; 4 slots, high-voltage power
4 x RJ45 Ethernet 100 V, 100 V 240 V, 370 V - 20 C + 60 C 43.5 W 440 mm x 325 mm x 44 mm
Red Lion 托管以太网交换机 10 port (8 10/100BaseTX, 2 SFP Gigabit Expansion Ports) Fully Managed Industrial Ethernet Switch, DIN-Rail

Red Lion 托管以太网交换机 18 port (16 10/100BaseTX, 2 SFP Gigabit Expansion Ports) Fully Managed Industrial Ethernet Switch, DIN-Rail, 10-30 VDC

Red Lion 托管以太网交换机 8 port (6 10/100BaseTX, 2 100BaseFX Fiber Uplink) Fully Managed Industrial Ethernet Switch, DIN-Rail (Singlemode , SC Style Connector, 15km)

Red Lion 托管以太网交换机 8 port 10/100BaseTX, Fully Managed Industrial Ethernet Switch, DIN-Rail