Hirschmann 托管以太网交换机

结果: 21
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 尺寸
Hirschmann 托管以太网交换机 Industrial Backbone Router 1库存量
最低: 1
倍数: 1

7 x RJ45, 3 x SFP Ethernet, SFP 9.6 VDC 32 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann 托管以太网交换机 Media module (10/100 BASE-FX with SFP sockets) for MACH4000 2库存量
最低: 1
倍数: 1

7 x RJ45, 3 x SFP Ethernet, SFP 9.6 VDC 32 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann 托管以太网交换机 5x FE TX, 12-24 V DC, 0-60C, Lite Managed 8库存量
最低: 1
倍数: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.8 W 114 mm x 79 mm x 25 mm
Hirschmann 托管以太网交换机 Managed 9-port Switch 1库存量
最低: 1
倍数: 1

8 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 6 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 SFP Fiberoptic Gigabit Ethernet Transceiver LH 2库存量
2预期 2026/7/28
最低: 1
倍数: 1

8 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 1 Gb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 8 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 8x FE TX, 2x FE/GE SFP 12-24 V DC, -40-+60C, Lite Managed 1库存量
1预期 2026/7/28
最低: 1
倍数: 1

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 18 V 32 V 0 C + 60 C 5.3 W 110 mm x 82 mm x 45.4 mm
Hirschmann 托管以太网交换机 Managed 10-port Fast Ethernet 19" Switch with 2 media slots
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 10 Mb/s, 100 Mb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 12 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 DC/DC converter with 48 V power output

4 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 5 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 DC/DC converter with 48 V power output

16 x RJ45, 4 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 15 W 138 mm x 115 mm x 109 mm
Hirschmann 托管以太网交换机 4x FE TX, 12-24 V DC, 0-60C, Lite Managed

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.35 W 114 mm x 79 mm x 25 mm
Hirschmann 托管以太网交换机 Interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version;

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 New generation: interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version; approval for Ex-zone 2 (Class 1, Div. 2)

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 70 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 FP Fiberoptic Gigabit Ethernet Transceiver SM, extended temperature range 20 Ports in total: 16x 10/100BASE TX / RJ45; 4x 100/1000Mbit/s fiber ; 1. Uplink: 2 x SFP Slot (100/1000 Mbit/s) ; 2. Uplink: 2 x SFP Slot (100/1000 Mbit/s)

16 x RJ45, 4 x SFP, 1 x USB Type-C 1 Gb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 Unmanaged 8-port Switch

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch with L3
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 Managed 20-port Full Gigabit 19" Switch with PoEP, external PSU
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann 托管以太网交换机 DC/DC converter with 54 V power output

4 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 Adapter cable to connect an autoconfiguration adapter (ACA21 M12 oder ACA22 M12) to a USB-interface of a computer.

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 MACH1000, RSPx, RSR and GREYHOUND Power Cord - HV 2m

16 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 10 W 138 mm x 115 mm x 109 mm
Hirschmann 托管以太网交换机 Auto-configuration adapter, M12 (RS232), EEC

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 Optical bypass relay - SM 9/125 um

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 18 V 32 V 0 C + 60 C 2.35 W 110 mm x 82 mm x 45.4 mm