POWER SWITCH 托管以太网交换机

结果: 75
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Schneider Electric 托管以太网交换机 CONNEXIUM MANAGED SWITCH 4TX

4 x RJ45 Ethernet
Hirschmann 托管以太网交换机 24*1G SFP slots, 4*10G SFP+ slots, fixed redundancy power supply, Standard software

RJ45 100 VAC 240 VAC - 10 C + 55 C 38 W 442 mm x 320 mm x 44.2 mm
Schneider Electric 托管以太网交换机 CONNEXIUM EXTENDED SWITCH 6TX / 2FX-SM
6 x RJ45, 2 x Fiber Optic Ethernet, Fiber Optic
Hirschmann 托管以太网交换机 24*GE TX, 4*10G SFP+ slots, fixed single power supply, Basic software

USB 100 VAC 240 VAC - 10 C + 55 C 26 W 442 mm x 220 mm x 44.2 mm
Lantronix 托管以太网交换机 Gigabit Ethernet Switch with interlock Ching Cheng EL-219 power cord

Schneider Electric 托管以太网交换机 CONNEXIUM MANAGED SWITCH 6TX/2FX-SM

6 x RJ45, 2 x Fiber Optic Ethernet, Fiber Optic
ORing 托管以太网交换机 Layer3 modular rackmount switch; IEC 61850-3, 4 slots, high-voltage power
4 x RJ45 Ethernet 100 V, 100 V 240 V, 370 V - 20 C + 60 C 43.5 W 440 mm x 356 mm x 44 mm
Hirschmann 托管以太网交换机 24*GE TX, 4*10G SFP+ slots, fixed redundancy power supply, Standard software

USB 100 VAC 240 VAC - 10 C + 55 C 26 W 442 mm x 220 mm x 44.2 mm
ORing 托管以太网交换机 Layer3 modular rackmount switch; IEC 61850-3, 4 slots, low-voltage power
4 x RJ45 Ethernet 24 V 72 V - 20 C + 60 C 46 W 440 mm x 356 mm x 44 mm
ORing 托管以太网交换机 10-port managed switch; 7FE + 3G Combo, IEC 61850-3, low-voltage power
10 x RJ45 10 Mb/s, 100 Mb/s Ethernet, RS-232 12 V 48 V - 40 C + 85 C 12 W 96.4 mm x 145.5 mm x 154 mm

ORing 托管以太网交换机 10-port managed switch; 7FE + 3G Combo, IEC 61850-3, high-voltage power
10 x RJ45 10 Mb/s, 100 Mb/s Ethernet, RS-232 85 V, 88 V 264 V, 373 V - 40 C + 85 C 12 W 96.4 mm x 145.5 mm x 154 mm
Hirschmann 托管以太网交换机 24*GE POE/POE+, 4*10G SFP+ slots, fixed redundancy power supply, POE output 380W, Standard Software

RJ45 100 VAC 240 VAC - 10 C + 55 C 29 W 442 mm x 380 mm x 44.2 mm
Hirschmann 托管以太网交换机 24*GE TX, 6*10G SFP+ slots, fixed redundancy power supply, Enhanced software

24 x RJ45, 6 x SFP+ Ethernet 100 VAC 240 VAC - 10 C + 55 C 37 W 442 mm x 44.2 mm x 320 mm
Hirschmann 托管以太网交换机 DC/DC converter with 54 V power output

4 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
ORing 托管以太网交换机 IEC 61850-3 modular IEC 62443-4-2 cyber-hardened rackmount managed switch; 4 slots, low-voltage power
4 x RJ45 Ethernet 24 V 72 V - 20 C + 60 C 46 W 440 mm x 325 mm x 44 mm
Hirschmann 托管以太网交换机 DC/DC converter with 48 V power output

16 x RJ45, 4 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 15 W 138 mm x 115 mm x 109 mm
Hirschmann 托管以太网交换机 MACH1000, RSPx, RSR and GREYHOUND Power Cord - HV 2m

16 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 10 W 138 mm x 115 mm x 109 mm
Red Lion 托管以太网交换机 26 port (24 10/100BaseTX, 2 SFP Gigabit Expansion Ports) Fully Managed Industrial Ethernet Switch, Rackmount Design, 18-49VDC power input

ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm
HARTING 20761116306
HARTING 托管以太网交换机 Ha-VIS mCon 1083-ASFP5-PoE
HARTING 20761066304
HARTING 托管以太网交换机 Ha-VIS mCon 1042-AASFP-PoE
Murrelektronik 58860
Murrelektronik 托管以太网交换机 6 TX managed switch with Gigabit + 4 power M12 IP67
HARTING 20761116307
HARTING 托管以太网交换机 Ha-VIS mCon 1083-ASFP6
Red Lion NT24K-AC2
Red Lion 托管以太网交换机 Fully Managed Industrial Ethernet Switch; 1U Rackmount Design with 3 modular expansion slots; with two 90-264VAC / 90-300VDC power inputs
HARTING 20761066303
HARTING 托管以太网交换机 Ha-VIS mCon 1042-AASFP