SOC 托管以太网交换机

结果: 40
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 尺寸
ORing 托管以太网交换机 28-port rackmount layer3 switch; 24GE + 4 1G/10G SFP+ socket
28 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 20 C + 60 C 37.4 W 431 mm x 342 mm x 44 mm
ORing 托管以太网交换机 14-port managed switch, PROFINET CC-B; 12GE + 2 100/1000 SFP socket

12 x RJ45, 2 x SFP 12 V 48 V - 40 C + 75 C 12.67 W 109.2 mm x 74.3 mm x 153.6 mm
ORing 托管以太网交换机 6-port managed switch, PROFINET CC-B; 4GE + 2 100/1000 SFP socket

4 x RJ45, 2 x SFP 12 V 48 V - 40 C + 75 C 13 W 108.3 mm x 54.3 mm x 145.1 mm
ORing 托管以太网交换机 28-port rackmount layer3 switch; 24GE + 4 1G/10G SFP+ socket, enhanced version
28 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V, 36 V 240 V, 72 V - 20 C + 60 C 37.4 W 431 mm x 342 mm x 44 mm
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm
ORing IGS-C9082GP
ORing 托管以太网交换机 10-port managed switch; 8GE + 2 1G/2.5G SFP socket
ORing IGS-C9042GP
ORing 托管以太网交换机 6-port managed switch; 4GE + 2 1G/2.5G SFP socket
ORing 托管以太网交换机 5-port FE Lite-managed switch; slim type
5 x RJ45 Ethernet 12 V 48 V - 40 C + 70 C 4 W 26.1 mm x 95 mm x 144.3 mm
ORing 托管以太网交换机 10-port managed switch; 7FE + 3G Combo
10 x RJ45 Ethernet, RS-232 12 V 48 V - 40 C + 70 C 12 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 18-port managed switch; 16FE + 2G Combo
18 x RJ45 100 Mb/s Ethernet, RS-232 12 V 48 V - 40 C + 70 C 12 W 96.4 mm x 108.5 mm x 154 mm
ORing RGS-9244GP
ORing 托管以太网交换机 28-port rackmount managed switch; 24GE + 4 100/1000 SFP socket
ORing RGS-9168GCP
ORing 托管以太网交换机 24-port rackmount managed switch; 16G Combo + 8 100/1000 SFP socket
ORing RGS-9244GP-E
ORing 托管以太网交换机 28-port rackmount managed switch; 24GE + 4 100/1000 SFP socket, enhanced version
ORing RGS-9168GCP-E
ORing 托管以太网交换机 24-port rackmount managed switch; 16G Combo + 8 100/1000 SFP socket, enhanced version
ORing RGPS-92222GCP-NP-P-E
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , AC only, power supply included