POWER OVER ETHERNET 托管以太网交换机

结果: 168
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
ORing 托管以太网交换机 10-port managed PoE switch; 8FE/PSE + 2G Combo
10 x RJ45 100 Mb/s Ethernet, RS-232 50 V 57 V - 40 C + 70 C 7.68 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13.2 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 6-port Lite-managed PoE switch; 4FE/PSE + 2 100 SFP socket
6 x RJ45 10 Mb/s, 100 Mb/s Ethernet 48 V 48 V - 40 C + 70 C 7 W 54.2 mm x 106.1 mm x 145.4 mm
IEI 托管以太网交换机 14-port managed PoE switch; 8GE/PSE + 4GE + 2 100/1000 SFP socket
14 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 50 V 57 V - 40 C + 75 C 13.2 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 6-port Lite-managed PoE switch; 4FE/PSE + 2FX (SM 30km, SC)
4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 48 V 48 V - 40 C + 70 C 7 W 54.2 mm x 106.1 mm x 145.4 mm
ORing 托管以太网交换机 6-port Lite-managed PoE switch; 4FE/PSE + 2FX (MM 2km, SC)
4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 48 V 48 V - 40 C + 70 C 7 W 54.2 mm x 106.1 mm x 145.4 mm
ORing 托管以太网交换机 14-port managed PoE switch; 8GE/PSE + 4GE + 2 100/1000 SFP socket, 24VDC
14 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 24 V 24 V - 40 C + 75 C 13.2 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , low watts power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm
Teltonika 托管以太网交换机 24 ports PoE+, L2 managed switch with L3 features. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. With US Power cord.
24 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm
Hirschmann 托管以太网交换机 Lite Managed Industrial Switch for DIN Rail, fanless design, GE Type, PoE/PoE+ (240W)
7 x RJ45, 3 x SFP Ethernet, SFP 46 VDC 57 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
Hirschmann 托管以太网交换机 Lite Managed Industrial Switch for DIN Rail, fanless design FE/GE Type, PoE/PoE+ (240W)
7 x RJ45, 3 x SFP Ethernet, SFP 46 VDC 57 VDC - 40 C + 60 C 68 mm x 135 mm x 118 mm
ORing TPS-3082GT-M12X-BP1-MV
ORing 托管以太网交换机 EN50155 10-port managed PoE switch; 8FE/PSE + 2GE, 1 bypass included, 110VDC
Hirschmann 托管以太网交换机 Rugged, High Port count switch for Rail Rolling stock, full GE Type with Bypass 6 x 1000/2500/10G BASE-T, 22 x 10/100/1000 BASE-T ports, PoE/PoE+/PoE ++

Hirschmann 托管以太网交换机 Rugged, High Port count switch for Rail Rolling stock, full GE Type with Bypass 6 x 1000/2500/10G BASE-T, 14 x 10/100/1000 BASE-T ports, PoE/PoE+/PoE ++

Hirschmann 托管以太网交换机 24*GE POE/POE+, 4*10G SFP+ slots, fixed redundancy power supply, POE output 380W, Standard Software

RJ45 100 VAC 240 VAC - 10 C + 55 C 29 W 442 mm x 380 mm x 44.2 mm
Lantronix SM24TBT4XPA
Lantronix 托管以太网交换机 Managed PoE++ switch with (12) 10/100/1000Base-T ports + (12) 100M/1G/2.5GBase-T ports + (4) 10G SFP+ ports. Ports 1-12 are PoE/PoE+, Ports 13-24 are PoE/PoE+/PoE++
ORing RGPS-92222GCP-NP-P-E
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , AC only, power supply included