EKI-5526-AE

Advantech
923-EKI-5526-AE
EKI-5526-AE

制造商:

说明:
托管以太网交换机 16-port 10/100Mbps Lite-Unmanaged Ethernet Switch, -10~60C

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2 可立即发货
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,634.7015 ¥3,634.70

产品属性 属性值 选择属性
Advantech
产品种类: 托管以太网交换机
RoHS:  
16 x RJ45
100 Mb/s
Ethernet
12 V
48 V
- 10 C
+ 60 C
3.84 W
120 mm x 84 mm x 74 mm
商标: Advantech
描述/功能: 16 port 10/100Mbps lite-managed ethernet switch
产品类型: Managed Ethernet Switches
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A991.b.1
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ProView EKI-5x Industrial Ethernet Switches

Advantech ProView EKI-5x Industrial Ethernet Switches are convergence switches for process control and IT networking management. They use Modbus/TCP to communicate with the SCADA software and SNMP to communicate with the NMS (Networking Management System) at the same time. This allows full read control over the devices either for control engineers or for IT. The devices come with Port-based QoS for deterministic data transmission. This allows the priority ports to prioritize the traffic coming over those ports and delay the less immediately necessary data over the remaining ports. EKI-5x switches use the highest quality components and operate in temperatures of -40 and 75°C along with EMS Level 3 protection to repel electromagnetic interface for industrial resistance.