MTCM-LAT3-B03-KIT

MultiTech
125-MTCM-LAT3-B03KIT
MTCM-LAT3-B03-KIT

制造商:

说明:
调制解调器 LTE Cat 1 USB Modem with USB Accessory Kit (PTCRB/AT&T/T-Mobile)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 57

库存:
57 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,652.964 ¥1,652.96
¥1,623.0868 ¥16,230.87
¥1,551.0832 ¥38,777.08

产品属性 属性值 选择属性
MultiTech
产品种类: 调制解调器
RoHS:  
Modems
10 Mb/s
USB
5 V
5 V
- 40 C
+ 85 C
商标: MultiTech
频率: 1.9 GHz
产品类型: Modems
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: MultiConnect microCell
单位重量: 213.192 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
ECCN:
5A992.C

MultiConnect® microCell

MultiTech MultiConnect® microCell is a compact and simple communications platform that provides cellular capabilities for fixed and mobile applications. The microCell is ideal for vending, smart parking, smart inventory tracking equipment, and commercial applications. The MultiConnect microCell is part of the MultiTech comprehensive portfolio of cellular connectivity products optimized for M2M (machine-to-machine) applications. It comes with support for Windows and Linux drivers and is CDC ACM compliant to ensure a plug-and-play experience.