网络模块

结果: 377
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Siemens 6GK75426VX000XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 1542SP-1 IRC
Siemens 6GK75431AX100XE0
Siemens 网络模块 Communication processor CP 1543-1
M5Stack 网络模块 Module LoRaWAN EU868 enables long range, low power wireless communication for IoT projects, supporting reliable data transfer across Europe efficiently.

Network Modules UART 863 MHz to 870 MHz 0 C + 40 C
StarTech 网络模块 802 11N 300 Mbps PCIe Wireless Network Adapter

Bulk
StarTech 网络模块 2 4 5GHz PCIe Wireless AC Card AC1200 Adapter

Bulk

SANUPS 网络模块 LAN Interface Card, 1-Gigabit Ethernet Supported, 7W, 105x125.5x23.5mm
SANUPS LAN Network
SANUPS PRLANIF013B-US
SANUPS 网络模块 LAN Interface Card, IPv4/IPv6, Environmental Monitoring Supported

SANUPS LAN Network Network Interface Modules Box
Red Lion 网络模块 CR3000 HMI Module, DeviceNet Protocol Interface

Communication Modules
Weidmuller 网络模块 IE-CDR-V14MRJ/VAPM-C
Lantronix 网络模块 LM80/LM83X RS232 Module
Network Remote Monitors Serial Bulk
Lantronix 网络模块 M.2 NIC AND MM LC MEDIA CONVERTER, 30MM

NM2-GXE-201 Network Interface Modules Bulk
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5902-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Wireless 802.15.4e PCBA Mod

LTP5901-IPM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.75 V 3.76 V - 40 C + 85 C Tray
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 10 V 30 V - 40 C + 80 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities
MultiHop Networks 1-Wire, Serial 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities; Battery Not Included
MultiHop Networks 1-Wire, Serial 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP65; Internal Battery (not included); External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Out: 2 Discrete; Korea Model
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW; 10-30 V dc External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete 2 Analog
Banner Engineering 网络模块 MultiHop 900 MHz IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities
MultiHop Networks 1-Wire, Serial 900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 900 MHz IP65; Internal Battery; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete
2-Wire, RS-485 900 MHz 10 V 30 V - 20 C + 80 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals