网络模块

结果: 471
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Advantech FWA-6072-00A1R
Advantech 网络模块 Network Appliance,2U, Single Intel SPR,

Advantech UBX-100P-W00E
Advantech 网络模块 UBX-110, Wi-Fi 5+ BT Module, 2.4/5GHz M.2 2230
Advantech UBX-300E-CM00
Advantech 网络模块 UBX-330M, COM, LAN expansion kit
Advantech UBX-300E-SA00
Advantech 网络模块 UBX-330M, 2.5" SSD expansion kit
Advantech UBX-300E-TE00
Advantech 网络模块 UBX-330M, 5G module expansion kit
Axiomtek NA347-D3GI-N3350
Axiomtek 网络模块 Fanless ultra compact network appliance with Intel Celeron N3350 processor (2C, 1.10 GHz, 6W), 3 LAN (3 GbE RJ45 w/o LBP), HDMI and w/o TPM
ADLINK Technology CEI-4x10GBASE-T Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to 10GBASE-T Ethernet card based on Intel X557-AT4, 4 port output
Network Adapters X557-AT4 Ethernet 4 Port 10 Gb/s 12 V 12 V 0 C + 55 C
ADLINK Technology CEI-4x10G-SFP+ Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to SFP+ Ethernet card based on Intel C827, 4 port output
Network Adapters C827IM SFP+ 4 Port 10 Gb/s 12 V 12 V 0 C + 55 C
ADLINK Technology CSA-7200/no CPU/no M/no S
ADLINK Technology 网络模块 CSA-7200 without CPU/RAM/Storage
CSA-7200
ADLINK Technology CSA-7400 4U network
ADLINK Technology 网络模块
CSA-7400 Network Appliances Xeon Ethernet, PCIe, USB 3.0, VGA 100 V 240 V 0 C + 40 C
Advantech FWA-T011L-2CA1S
Advantech 网络模块 Network Appliance,FWA-T011 J3355 I211

Advantech FWA-T011L-2CA1SU
Advantech 网络模块 Network Appliance,FWA-T011 J3355 I211 MI

Advantech FWA-T011L-4CA1S
Advantech 网络模块 Network Appliance,FWA-T011 J3455 I210

Advantech FWA-1112VCL-4CA1S
Advantech 网络模块 Network Appliance, DVN_4C_4+2_NT

Advantech FWA-1112VCL-4CA1SU
Advantech 网络模块 Network Appliance, DVN_4C_4+2_NT_MIT

Advantech FWA-1112VCL-8CA1S
Advantech 网络模块 Network Appliance, DVN_8C_4+2_NT

Silex Technology 网络模块 [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Silex Technology 网络模块 [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Staco SCV-EMDKIT
Staco 网络模块 Environmental Sensor Kit
Staco SCV-SNMP
Staco 网络模块 SNMP Card
Staco SCV-SNMP-EXT
Staco 网络模块 External SNMP