网络模块

结果: 471
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
M5Stack 网络模块 M5Stamp C6LoRa Module (ESP32-C6.SX1262)

Control Modules USB 850 MHz to 960 MHz 3.7 V 5 V
Advantech 网络模块 Network Appliance,C3336/2 Combo/4 RJ45/3
FWA-1212VC Network Appliances Atom C3336 Ethernet, mPCIe, USB 2.0 9 Port 1 Gb/s 1.5 GHz 100 V 240 V 0 C + 40 C
Advantech 网络模块 Network Appliance,2po 10GE SFP+ XL710 wo

Schneider Electric 网络模块 TeSys island Bus Coupler Ethernet Switch
TeSys island TPR
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 1-Wire Serial Interface; 10-30 V dc; Female M12; Male M12 for Power
DX80 PERFORMANCE Wireless Sensor Networks 1-Wire 1 Port 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
IDEC 网络模块 Bus Coupler Module Push-In

SX8R Control Modules RJ-45 20.4 VDC 28.8 VDC - 25 C + 65 C
Siemens 6GK75431AX000XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 1543-1
Analog Devices 网络模块 SmartMesh WirelessHART Mote Module (22-p

LTP5900-WHM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.75 V 3.76 V - 40 C + 85 C Bulk
Phoenix Contact 网络模块 IL ETH BK DI8 DO4 2TX-PAC

IL ETH Modbus/TCP Communication Couplers Ethernet 3 Port 10 Mb/s, 100 Mb/s 19.2 V 30 V - 25 C + 55 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 900 MHz 10 V 30 V - 40 C + 80 C
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete PNP 2 Analog 0-20 mA
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Up to 12 Disc PNP IO
Banner Engineering 网络模块 Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
900 MHz 10 V 30 V - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q45 With Type-C Ultrasonic Sensor Built-In; Range: 300 mm - 3 m; 900 MHz 1 W; Four Color LED Indicator Light
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 M-Gage Node Puck; 900 MHz; D-Cell Battery; Potted
Banner Engineering 网络模块 DX80 Performance 900 mHz Node IP67; 10-30 V dc External Antenna; Input: 4 Discrete 2 Analog; Output: 4 Discrete 2 Analog 0-20 mA
IDEC WB9Z-CU100
IDEC 网络模块 Communication module for WB2B
WB9Z Communication Unit
WIZnet 网络模块 W5200 & MAG JACK ioPLATFORM MODULE

Network Modules W5200 Ethernet, SPI 1 Port 10 Mb/s, 100 Mb/s 80 MHz 3.3 V 3.3 V - 40 C + 85 C
Analog Devices 网络模块 SmartMesh IP Wireless 802.15.4e PCBA Mod

LTP5902-IPM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Banner Engineering 网络模块 Wireless Q45 Remote Device Node; Dry Contact or Namur Inputs 900 MHz; Female M12 Connector
Banner Engineering 网络模块 DX80 Performance 900 MHz Node IP20; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO; External Terminals
Siemens 网络模块 SIPLUS DP PB CONNECTOR WR TILTED

Network Interface Modules RS-485 12 Mb/s - 40 C + 70 C
Phoenix Contact 网络模块 AXL F BK ETH
Modbus/TCP Communication Couplers Ethernet, USB Type C 3 Port 10 Mb/s, 100 Mb/s 19.2 V 30 V - 25 C + 60 C
Doodle Labs 网络模块 Dualband (900 MHz and 2.4 GHz) Nano OEM

Dualband (900 MHz and 2.4 GHz) Nano OEM Mesh Rider Radios UART, USB 40 Mb/s 915 MHz to 2.45 GHz - 40 C + 85 C Bulk