IGAP-W612H+_EU

ORing
354-IGAP-W612H+EU
IGAP-W612H+_EU

制造商:

说明:
网络模块 Outdoor IEEE 802.11 a/b/g/n wireless AP, 2GE, PoE PD, IP-67, EU band

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,998.6372 ¥7,998.64

产品属性 属性值 选择属性
ORing
产品种类: 网络模块
Ethernet
11 Mb/s, 54 Mb/s, 300 Mb/s
2.412 GHz to 2.472 GHz, 5.18 GHz to 5.24 GHz
48 V
48 V
- 10 C
+ 70 C
商标: ORing
组装国: Not Available
扩散国家: Not Available
原产国: Not Available
尺寸: 220.42 mm x 127.42 mm x 75 mm
产品类型: WiFi Modules
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

IGAP-W612H+ IP-67 Wireless Access Point

ORing IGAP-W612H+ IP67 Wireless Access Point provides IEEE 802.11 a/b/g/n WLAN wireless connectivity to the harshest industrial environments. The IGAP-W612H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-W612H+ provides a high power output of 27dBm and high throughput up to 180Mbps to enable distant connections. IGAP-W612H+ features two N-type connectors, which can install any N-type antennas to extend the communication distance.