THE BEST SOLUTION 网络模块

结果: 388
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2146NT Processor, four 8GB DDR4, two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2146NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 2.3 GHz 90 V 264 V 0 C + 40 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP20; FlexPower External Antenna RS485; Inputs: 2 Discrete 2 Analog 1 Thermistor 2 SDI-12; Outputs: 2 Discrete; External Terminals
Wireless Sensor Networks 2-Wire, RS-485 900 MHz 10 V 30 V - 40 C + 85 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen 8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, eight 5GbE, two PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
Advantech FWA-1013-4CA1S
Advantech 网络模块 Network Appliance, FWA-1013 4C_NMC_IPMI_

Advantech FWA-3034R-00A1RU
Advantech 网络模块 1U Network Appliance ADL-S Platform,BMC,

Advantech FWA-5072-00A1R
Advantech 网络模块 Network Appliance,1U, Single Intel SPR,

Advantech FWA-6072-00A1R
Advantech 网络模块 Network Appliance,2U, Single Intel SPR,

Advantech FWA-5070U-00A1R
Advantech 网络模块 Network Appliance,4xNMC, 3x 2.5", 2x10GbE

Hirschmann BAT-FEUWW9ACC99AO599S999ZHXX.X
Hirschmann 网络模块 BAT-FEUWW9ACC99AO599S999ZHXX.X
OpenBAT
Hirschmann BAT-RUSWW9ACC99BO7T1S999ZHXX.X
Hirschmann 网络模块 BAT-RUSWW9ACC99BO7T1S999ZHXX.X
OpenBAT
Lantronix SRA-RAD-01-EU
Lantronix 网络模块 SECURE REMOTE ACCESS DEVICE W/EU POWER CORD

SRA Bulk
Hirschmann BAT-RUSW99ACC99AO7T1S999ZHXX.X
Hirschmann 网络模块 BAT-RUSW99ACC99AO7T1S999ZHXX.X
OpenBAT
Hirschmann BAT450-FUSWW9AW999AT6V4T999ZHX
Hirschmann 网络模块 BAT450-FUSWW9AW999AT6V4T999ZHX
BAT450-F
Hirschmann BAT867-RUSW99CU999AT199L9999HX
Hirschmann 网络模块 BAT867-RUSW99CU999AT199L9999HX
BAT867-R
Advantech FWA-3034H-00A1SU
Advantech 网络模块 1U Network Appliance ADL-S Platform, w/o

Advantech 9680013902
Advantech 网络模块

Lantronix SRA-MAP-01
Lantronix 网络模块 SECURE MANAGEMENT ACCESS PORTAL

SRA Bulk
Advantech ECU-P1618D-B
Advantech 网络模块 8 x RS-232/422/485 PCIe w/ ECUP slot
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen 8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, eight 5GbE , two PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2177NT Processor, four 16GB DDR4, two 480GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2177NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 1.9 GHz 90 V 264 V 0 C + 40 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP67; FlexPower External Antenna RS485; Inputs: 2 Discrete 2 Analog 1 Thermistor 2 SDI-12; Outputs: 2 Discrete
Wireless Sensor Networks 2-Wire, RS-485 900 MHz 10 V 30 V - 40 C + 85 C
Advantech 网络模块 Network Appliance,FWA-1012VC C3758 Fan w

Network Appliances Atom C3758 Ethernet, mPCIe, SFP, USB 3.0 9 Port 10 Mb/s, 100 Mb/s, 1 Gb/s 2.2 GHz 100 V 240 V 0 C + 40 C
Advantech FWA-5070L-00A1R
Advantech 网络模块 Network Appliance,4xNMC, 3x 2.5", x16 PC

Advantech FWA-1211-4CA1S
Advantech 网络模块 Industry/APL/E3940/5GbE2SFP/2ABP/9-36V/-

Lantronix SRA-RAD-01
Lantronix 网络模块 SECURE REMOTE ACCESS DEVICE

SRA Bulk