THE BEST SOLUTION 网络模块

结果: 388
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Broadcom / Avago LP32-LW-OPT-1
Broadcom / Avago 网络模块 LP,32GFC,LW,SFP+,OPT,TCVR,1PC
LP32
Advantech UBX-300E-SA00
Advantech 网络模块 UBX-330M, 2.5" SSD expansion kit
Advantech UBX-300E-CM00
Advantech 网络模块 UBX-330M, COM, LAN expansion kit
Phoenix Contact 8101899
Phoenix Contact 网络模块 EDU FL WLAN EPA
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5902-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Eaton Electrical BP9NCC2-KIT
Eaton Electrical 网络模块 BP9000 SM Modbus Field Install Com Board
Network Modules
Molex 网络模块 NIC;CC-LINK;SLAVE;PCU;SST

112079 Network Interface Modules ColdFire PCI 1 Port 156 kb/s, 625 kb/s, 2.5 Mb/s, 5 Mb/s, 10 Mb/s 3.3 V, 5 V 3.3 V, 5 V
Omron Automation and Safety 网络模块 Smart Power CompoNet Unit
Sysmac E3X-HD CompoNet Communication Networks EtherCAT 14 V 26.4 V 0 C + 55 C
Molex 网络模块 CC-LINK IE SLAVE, PCU NIC, FULL HT BRACK
112079 Network Interface Modules RIN32M3 Ethernet, PCI 2 Port 1 Gb/s 3.3 V, 5 V 3.3 V, 5 V 0 C + 70 C
Banner Engineering DX80DR2M-H1-KR
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 m W IP67; FlexPower External Antenna RS485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete; Korean Frequencies
2-Wire, RS-485 2.4 GHz 10 V 30 V - 20 C + 80 C
Omron Automation and Safety 网络模块 Smart Power EtherCAT Unit
Sysmac E3X-HD EtherCAT Communication Networks CompoNet 20.4 V 26.4 V 0 C + 55 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 8GB DDR4, one 256GB SSD, six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Pentium Gold G5400T processor, 8GB DDR4, one 256GB SSD, and six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances Pentium Gold G5400T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, and eight 1GbE, two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
Advantech FWA-1112VCL-8CA1S
Advantech 网络模块 Network Appliance, DVN_8C_4+2_NT

Advantech FWA-T011L-2CA1SU
Advantech 网络模块 Network Appliance,FWA-T011 J3355 I211 MI

Advantech FWA-T011L-4CA1S
Advantech 网络模块 Network Appliance,FWA-T011 J3455 I210

Advantech FWA-1112VCL-4CA1SU
Advantech 网络模块 Network Appliance, DVN_4C_4+2_NT_MIT

Advantech FWA-1112VCL-4CA1S
Advantech 网络模块 Network Appliance, DVN_4C_4+2_NT

Advantech FWA-T011L-2CA1S
Advantech 网络模块 Network Appliance,FWA-T011 J3355 I211

ADLINK Technology CSA-7400 4U network
ADLINK Technology 网络模块
CSA-7400 Network Appliances Xeon Ethernet, PCIe, USB 3.0, VGA 100 V 240 V 0 C + 40 C
ADLINK Technology CEI-4x10G-SFP+ Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to SFP+ Ethernet card based on Intel C827, 4 port output
Network Adapters C827IM SFP+ 4 Port 10 Gb/s 12 V 12 V 0 C + 55 C
ADLINK Technology CEI-4x10GBASE-T Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to 10GBASE-T Ethernet card based on Intel X557-AT4, 4 port output
Network Adapters X557-AT4 Ethernet 4 Port 10 Gb/s 12 V 12 V 0 C + 55 C