THE BEST SOLUTION 网络模块

结果: 388
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
IEI PUZZLE-A001-SO2/16G/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3201 Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 12 Port 1 Gb/s, 10 Gb/s 3.1 GHz 100 V 240 V 0 C + 40 C
IEI PUZZLE-A001A-SO2/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, four DDR4 slots, and eight 1GbE , one PulM slot, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3201 Ethernet, M.2, mPCIe, PCIe, USB 3.2 11 Port 1 Gb/s, 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI PUZZLE-A001-SO3/16G/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3151 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3151 Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 12 Port 1 Gb/s, 10 Gb/s 2.9 GHz 100 V 240 V 0 C + 40 C
Staco SCV-EMDKIT
Staco 网络模块 Environmental Sensor Kit
Staco SCV-SNMP
Staco 网络模块 SNMP Card
Staco SCV-SNMP-EXT
Staco 网络模块 External SNMP
Intel 网络模块 Intel QuickAssist Adapter 8970, OEM Gen

Network Adapters PCIe 100 Gb/s 12 V 12 V 0 C + 55 C Bulk
Banner Engineering 网络模块 Wireless Operator Interface Node; 2.4 GHz 65 mW, LCD Display 0-999; Multicolor Capacitive Touch; Male M12 QD for 10-30 V Line Power
DX80 Wireless Sensor Networks M12 2.4 GHz 3.6 V - 25 C + 55 C
Phoenix Contact 网络模块 AXL F BK PN XC
PROFINET Communication Couplers Ethernet, Micro USB 4 Port 100 Mb/s 19.2 V 30 V - 40 C + 70 C
Seeed Studio 网络模块 NCC S1 Neural Network Computing Card - AI Package
RK3399 Audio, DP, eDP, Ethernet, HDMI, MIPI-CSI, MIPI-DSI, PCIe, UART, USB 2.0, USB 3.0, USB Type-C 2 GHz
IEI 网络模块 Intel Ethernet Controller I211 based Network Interface Card with 4 x 1GbE RJ-45 w/o by pass 4 PCIe 2.0 x 2 Interface.
Network Interface Modules I211-AT Ethernet, PCIe 4 Port 1 Gb/s 0 C + 40 C
IEI 网络模块 Intel Ethernet Controller I211 based Network Interface Card with 4 x 1GbE RJ-45 4 PCIe 2.0 x 2 Interface with by pass funtion.
Network Interface Modules I211-AT Ethernet, PCIe 4 Port 1 Gb/s 0 C + 40 C
Advantech 网络模块 Network Appliance, FWA-2013 24C_NMC_IPMI