CA 网络模块

结果: 1,013
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 8GB DDR4, one 256GB SSD, six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Pentium Gold G5400T processor, 8GB DDR4, one 256GB SSD, and six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances Pentium Gold G5400T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
Molex 网络模块 NIC;CC-LINK;SLAVE;PCU;SST

112079 Network Interface Modules ColdFire PCI 1 Port 156 kb/s, 625 kb/s, 2.5 Mb/s, 5 Mb/s, 10 Mb/s 3.3 V, 5 V 3.3 V, 5 V
Molex 网络模块 CC-LINK IE SLAVE, PCU NIC, FULL HT BRACK
112079 Network Interface Modules RIN32M3 Ethernet, PCI 2 Port 1 Gb/s 3.3 V, 5 V 3.3 V, 5 V 0 C + 70 C
Molex 网络模块 NIC DEVICENET PCI UNIV 1CHL MULTISLAVE

112113 Network Interface Modules NIOS DLL, OPC DA, PCI 1 Port 125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s 64 MHz 24 V 24 V 0 C + 60 C
Omron Automation and Safety 网络模块 Smart Power CompoNet Unit
Sysmac E3X-HD CompoNet Communication Networks EtherCAT 14 V 26.4 V 0 C + 55 C
Omron Automation and Safety 网络模块 Smart Power EtherCAT Unit
Sysmac E3X-HD EtherCAT Communication Networks CompoNet 20.4 V 26.4 V 0 C + 55 C
Advantech 网络模块 PROFINET Communication Coupler

APAX-5070/5071/5072 PROFINET Communication Couplers Ethernet 2 Port 10 Mb/s, 100 Mb/s 5 V 5 V - 10 C + 60 C
Advantech 网络模块 Network Appliance, DVN_8C_4+2_WT_MIT

IBASE IBN-R420BN With Tray
IBASE 网络模块 NIC with tray, Intel I350-AM4, 4-port GbE RJ45, No Bypass for FWA9400, FWA8408, FWA8600, FWA8800, FWA9500 (SC2IBNR420-XXXXXXXP)
Tray
IBASE FWA5104-4CG
IBASE 网络模块 FWA,GX-412HC QC,4*L,40W,miniDP Bypass,SATA,CF,USB,2.5"HD BRKT

FWA5104
IBASE FWA6706D-2CF
IBASE 网络模块 FWA Desktop Appliance, Intel Atom N3350 SoC, DC 1.1GHz, Intel i211-AT GbE LAN x6, Eth5/6 bypass, 40W power adapter, 2.5" HDD Bracket, Barebone without RAM/HDD
IBASE FWA6706R-2CN
IBASE 网络模块 FWA 1U 19" Rackmount Appliance, MBN501R Intel Atom N3350 SoC, DC 1.1GHz, Intel i211-AT GbE LAN x6, Eth5/6 bypass, 65W open frame,2.5" HDD Bracket, Barebone
IBASE FWA6706R-4CJ
IBASE 网络模块 1U Rackmount Appliance, MBN501 Intel J3455 Quad-Core 1.1GHz, 2x DDR3L SO-DIMMs, Max. 6 GbE Ports, 65W Open Frame, CPU cooler, Barecone without RAM/HDD
IBASE FWA6706R-4CN
IBASE 网络模块 1U Rackmount Appliance, MBN501 Intel N4200 Quad-Core 1.1GHz, 2x DDR3L SO-DIMMs, Max. 6 GbE Ports, 65W Open Frame, CPU cooler, Barecone without RAM/HDD
IBASE FWA8408/6 KIT1
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: NONE; B: NONE (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT10
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: 1 X EXP. SLOT; B: 1 X 3.5"HDD (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT11
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: 1 X EXP. SLOT; B: 2 X 2.5"HDD (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT13
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: 1 X EXP. SLOT + 2.5"HDD; B: 1 X 3.5"HDD (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT2
IBASE 网络模块 Model FWA8408, FWA8406, FWA708C/H, A: NONE; B: 1 X 3.5"HDD (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT3
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: NONE; B: 2 X 2.5"HDD (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT5
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: 1 X 3.5"HDD; B: NONE (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT6
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: 1 X 3.5"HDD; B: 1 X 3.5"HDD (SC2FWA8408-XXXXXXX)
IBASE FWA8408/6 KIT8
IBASE 网络模块 Model FWA8408, FWA8406, FWA8708C/H, A: 2 X 2.5"HDD; B: NONE (SC2FWA8408-XXXXXXX)