F1 网络模块

结果: 377
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
M5Stack 网络模块 Module LoRaWAN EU868 enables long range, low power wireless communication for IoT projects, supporting reliable data transfer across Europe efficiently.

Network Modules UART 863 MHz to 870 MHz 0 C + 40 C
Vishay / Sfernice 网络模块 2.4 GHz, 7.1 Mw

WLMO Network Modules 2.4 GHz - 18 C + 55 C Bulk
StarTech 网络模块 802 11N 300 Mbps PCIe Wireless Network Adapter

Bulk
StarTech 网络模块 2 4 5GHz PCIe Wireless AC Card AC1200 Adapter

Bulk

SANUPS 网络模块 LAN Interface Card, 1-Gigabit Ethernet Supported, 7W, 105x125.5x23.5mm
SANUPS LAN Network
SANUPS PRLANIF013B-US
SANUPS 网络模块 LAN Interface Card, IPv4/IPv6, Environmental Monitoring Supported

SANUPS LAN Network Network Interface Modules Box
Red Lion 网络模块 CR3000 HMI Module, DeviceNet Protocol Interface

Communication Modules
Weidmuller 网络模块 IE-CDR-V14MRJ/VAPM-C
Lantronix 网络模块 LM80/LM83X RS232 Module
Network Remote Monitors Serial Bulk
Lantronix 网络模块 M.2 NIC AND MM LC MEDIA CONVERTER, 30MM

NM2-GXE-201 Network Interface Modules Bulk
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5902-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Wireless 802.15.4e PCBA Mod

LTP5901-IPM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.75 V 3.76 V - 40 C + 85 C Tray
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; FlexPower; External Antenna; RS-485/RS-232; No IO
Network Interface Modules 10 V 30 V - 40 C + 80 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities
MultiHop Networks 1-Wire, Serial 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities; Battery Not Included
MultiHop Networks 1-Wire, Serial 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP65; Internal Battery (not included); External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Out: 2 Discrete; Korea Model
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW; 10-30 V dc External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete 2 Analog
Banner Engineering 网络模块 MultiHop 900 MHz IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities
MultiHop Networks 1-Wire, Serial 900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 900 MHz IP65; Internal Battery; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete
2-Wire, RS-485 900 MHz 10 V 30 V - 20 C + 80 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals
Banner Engineering 网络模块 MultiHop 900 MHz 1 W; FlexPower External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete
Wireless Sensor Networks 2-Wire, RS-485 900 MHz 10 V 30 V - 40 C + 85 C