THE BEST SOLUTION 网络模块

结果: 388
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Banner Engineering 网络模块 MultiHop Ethernet Data Radio ; 900 MHz ISM Band ; Input: 10-30 V dc ; External Antenna ; LCD Display

DX700ER EtherNet/IP Communication Couplers RJ-45 1 Port 300 kb/s 900 MHz 12 V 30 V - 20 C + 60 C
Siemens 6GK75426VX000XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 1542SP-1 IRC
Siemens 6GK73425DA030XE0
Siemens 网络模块 COMMUNICATION PROCESSOR CP 342-5
Siemens 6GK75431AX100XE0
Siemens 网络模块 Communication processor CP 1543-1
Vishay / Sfernice 网络模块 2.4 GHz, 7.1 Mw

WLMO Bulk
M5Stack 网络模块 Module LoRaWAN EU868 enables long range, low power wireless communication for IoT projects, supporting reliable data transfer across Europe efficiently.

Network Modules UART 863 MHz to 870 MHz 0 C + 40 C
StarTech 网络模块 802 11N 300 Mbps PCIe Wireless Network Adapter

Bulk
StarTech 网络模块 2 4 5GHz PCIe Wireless AC Card AC1200 Adapter

Bulk

SANUPS 网络模块 LAN Interface Card, 1-Gigabit Ethernet Supported, 7W, 105x125.5x23.5mm
SANUPS LAN Network
SANUPS PRLANIF013B-US
SANUPS 网络模块 LAN Interface Card, IPv4/IPv6, Environmental Monitoring Supported

SANUPS LAN Network Network Interface Modules Box
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO; External Terminals
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW; 10-30 V dc External Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete 2 Analog
Banner Engineering 网络模块 Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Not Included
Banner Engineering 网络模块 M-Gage Node Puck; 2.4 GHz; D-Cell Battery; Potted
Banner Engineering 网络模块 Wireless Q45 Sensor; Dual Button & Light 900 MHz; Four Color LED Indicator Light No Hub
Banner Engineering 网络模块 Wireless Q45 Remote Device Node; Two Dry Contact or One Namur Input 900 MHz; Female M12 Connector

Axiomtek 网络模块 1U Rackmount Network Appliance Platform with Intel Xeon Processor D-1712TR w/2 LBP, w/o IPMI ,with AC redundant 400W
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals
Axiomtek 网络模块 1U Rackmount Network Appliancewith LGA1151 socket Intel Core/Xeon E-2200 processor, 8 GbE LAN, 2-pair LAN bypass, with redundant 400W power
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW; 10-30 V dc External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete 2 Analog
Banner Engineering 网络模块 DX80 Performance 900 MHZ Node IP67; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO
Axiomtek 网络模块 1U Rackmount Network Appliance Platform with Intel Xeon Processor SOC D-1712TR w/2 LBP, w/o IPMI ,with AC single 300W PSU
Banner Engineering 网络模块 DX80 Performance 900 mHz Node 1 W; FlexPower External Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete NMOS
Axiomtek 网络模块 1U Rackmount Network Appliance with LGA1200 Intel Xeon W-1200 or 10th Gen Intel Core Processor , with sinle 300W power
Axiomtek 网络模块 1U Rackmount Network Appliance with LGA1200 Intel Xeon W-1200 or 10th Gen Intel Core Processor ,with redundant 400W power