S 网络模块

结果: 376
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen 8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, eight 5GbE, two PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen 8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, eight 5GbE , two PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance support Intel Gen8 Xeon E3, Core i3, Pentium or Celeron processor, two DDR4 slots, and eight 1GbE , two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances Celeron, Core i3, Pentium, Xeon E3 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance support Intel Gen 8 Core i7, i5, i3, Pentium or Celeron processor, two DDR4 slots, and six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances Celeron, Core i3/i5/i7, Pentium Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2378G, 4 DDR4 slots, 8 x 2.5GbE , 2 PulM slots , 2 PCIe expansion, Redundant Power, RoHS

IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2145NT Processor, four 8GB DDR4, two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2145NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 1.9 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2146NT Processor, four 8GB DDR4, two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2146NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 2.3 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2166NT Processor, four 8GB DDR4 , two 240GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2166NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 2 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Xeon D-2177NT Processor, four 16GB DDR4, two 480GB SSD, eight 1GbE, four 10 GbE, one PulM module and one PCIe expansion, RoHS
Network Appliances Xeon D-2177NT Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 15 Port 5 Gb/s, 10 Gb/s 1.9 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 Desktop Network Appliance with Intel ATOM C3558 Processor , 6 x 1GbE, 2 x 10 GbE, 8GB DDR4, eMMC 32GB & 2x M.2 slot

Network Appliances Atom C3558 Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0 11 Port 1 Gb/s, 10 Gb/s 2.2 GHz 12 V 12 V 0 C + 40 C
IEI 网络模块 Dual-wide-port storage expansion card, SAS 12 Gbps

Expansion Modules 2 Port 12 Gb/s
IEI 网络模块 Desktop Network Appliance with Marvell ARMADA 7040 Processor, 6x 1 GbE, eMMC 4GB, Memory 2GB

IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2378, 4 DDR4 slots, 8 x 2.5GbE , 2 PulM slots , 2 PCIe expansion, Redundant Power, RoHS

Lantronix 网络模块 NETWORK INTERFACE CARD - 10/100/1000 RJ-45 PoE+ 100M PORT MM LC 3.3V

N-GXE-POE-xx-01 Network Interface Modules Bulk
Lantronix 网络模块 NIC, 1G/10G, DUAL SFP, PCIE

Network Interface Modules Bulk
Hirschmann 网络模块 BAT867-RUSW99AU999AT199L999ZHX
BAT867-R
Hirschmann 网络模块 Data Diode for 24 V operating voltage
Rail Data Diode Data Diodes Ethernet, M12, RJ11 14 Port 16.8 V 32 V 0 C + 60 C
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5901-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh WirelessHART Mote Module w/ Ch

LTP5901-WHM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh WirelessHART Mote Module w/ Ch

LTP5901-WHM Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5902-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray
Analog Devices 网络模块 SmartMesh IP Embedded Manager

LTP5902-IPR Wireless Sensor Networks ARM Cortex M3 SPI, UART 250 kb/s 2.4 GHz to 2.484 GHz 2.1 V 3.76 V - 40 C + 85 C Tray