OR CONTROLLERS 网络模块

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
M5Stack 网络模块 M5Stamp C6LoRa Module (ESP32-C6.SX1262) 14库存量
10预期 2026/7/22
最低: 1
倍数: 1

Control Modules USB 850 MHz to 960 MHz 3.7 V 5 V
NetBurner 网络模块 PK70 EX Embedded Control Device 3库存量
最低: 1
倍数: 1

Ethernet Modules ColdFire 5270 Ethernet, I2C, SPI, UART 1 x RJ45, 1 x RS-232 10 Mb/s, 100 Mb/s 7 V 24 V 0 C + 70 C


IDEC 网络模块 Bus Coupler Module Screw Type 4库存量
最低: 1
倍数: 1

SX8R Control Modules RJ-45 20.4 VDC 28.8 VDC - 25 C + 65 C
WIZnet 网络模块 W5100S, I/F: SPI, H/W Socket: 4ea 63库存量
最低: 1
倍数: 1

Ethernet Controllers 2.97 V 3.63 V - 40 C + 85 C
IDEC 网络模块 Bus Coupler Module Push-In

SX8R Control Modules RJ-45 20.4 VDC 28.8 VDC - 25 C + 65 C
Banner Engineering 网络模块 Wireless Q120 Pendant Node 900 MHz; Integrated Battery and 10-30 V dc power terminals; Six Independently Controlled Push Button Inputs; Six sets of Green and Red LED Indicator Lights
900 MHz 10 V 30 V - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q120 Pendant Node 2.4 GHz; with Six independently controlled push button inputs; and Six sets of green and red LED indicator lights; Battery not included
2.4 GHz 10 V 30 V - 40 C + 70 C
Phoenix Contact 8101899
Phoenix Contact 网络模块 EDU FL WLAN EPA
IEI 网络模块 Intel Ethernet Controller I211 based Network Interface Card with 4 x 1GbE RJ-45 w/o by pass 4 PCIe 2.0 x 2 Interface.
Network Interface Modules I211-AT Ethernet, PCIe 4 Port 1 Gb/s 0 C + 40 C
IEI 网络模块 Intel Ethernet Controller I211 based Network Interface Card with 4 x 1GbE RJ-45 4 PCIe 2.0 x 2 Interface with by pass funtion.
Network Interface Modules I211-AT Ethernet, PCIe 4 Port 1 Gb/s 0 C + 40 C