Flexy20300_00MA

HMS Networks
898-FLEXY20300_00MA
Flexy20300_00MA

制造商:

说明:
路由器 Ewon Flexy 203 Base Unit, 4x Ext Card Slots, 1-port RJ45 LAN, 1-port Serial MPI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
HMS Networks
产品种类: 路由器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Routers
1 Port
12 V
24 V
- 25 C
+ 60 C
Bulk
商标: HMS Networks
产品类型: Routers
系列: Ewon
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: Ewon
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517699000

Ewon® Flexy Gateways

HMS Networks Ewon® Flexy Gateways are compact modular IIoT gateways for collecting remote data and providing remote access to industrial equipment. These multipurpose internet data gateways allow machine builders to monitor and collect vital Key Performance Indicators (KPIs). These KPIs are used for analysis and predictive maintenance. The Ewon Flexy gateways are designed to enable numerous combinations by adding extension cards. These gateways feature open VPN, Talk2m connections, data acquisition protocols (IO servers), alarm management and notification, data logging, JAVA ETK, web server, and BASIC scripting. The Ewon Flexy gateways provide complete flexibility in sending data to any server (local or cloud). Additionally, the OPC UA server shares data with the enterprise system. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.