XP1002000-05R

Lantronix
515-XP1002000-05R
XP1002000-05R

制造商:

说明:
服务器 XPort SE Ext. Temp. with Encryption

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 609

库存:
609
可立即发货
在途量:
400
预期 2026/7/15
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥470.4077 ¥470.41

产品属性 属性值 选择属性
Lantronix
产品种类: 服务器
RoHS:  
Serial Device Servers
DSTni-EX
48 MHz, 88 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.14 V
3.46 V
- 40 C
+ 85 C
Tray
商标: Lantronix
尺寸: 33.9 mm x 16.25 mm x 13.5 mm
产品类型: Servers
系列: XPORT
工厂包装数量: 200
子类别: Ethernet & Communication Modules
单位重量: 9.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517623790
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XPort® Embedded Ethernet Device Server

Lantronix XPort® Embedded Ethernet Device Server is a compact, integrated solution to web enable virtually any device with serial capability. By incorporating XPort into a product design, manufacturers can quickly and easily offer network connectivity as a standard feature — so equipment can be accessed and controlled over the Internet. Lantronix XPort Embedded Ethernet Device Server removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software inside a single embedded Ethernet solution. XPort-05 replaces the previous version, the XPort-04. The only difference between the versions is a change in the the Ethernet MAC address range and an ID that indicates the part as an XPort-05. XPort-05 uses the 00-80-A3-XX-XX-XX range.