USB2-H-6001-M

Connective Peripherals
734-USB2-H-6001-M
USB2-H-6001-M

制造商:

说明:
接口模块 HI-SPD USB TO 1-PORT RS422 INDUST ADAPTER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
14
预期 2026/3/4
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥633.026 ¥633.03
¥549.3156 ¥5,493.16
¥504.7371 ¥12,618.43
¥480.6681 ¥24,033.41
¥457.7517 ¥45,775.17

产品属性 属性值 选择属性
Connective Peripherals
产品种类: 接口模块
RoHS:  
Adapters
USB 2.0 to RS-422
1 Port
480 Mb/s
RS-422, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
商标: Connective Peripherals
尺寸: 70.76 mm x 48.9 mm x 24 mm
工作电源电压: 5 V
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
零件号别名: USB2-H-6001-M-Z
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.