M132

M5Stack
170-M132
M132

制造商:

说明:
接口模块 DinBase is a "5X5cm" series base specially designed for "DinRail" rail fixing.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: 接口模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Interface Modules
GPIO, UART
2 Port
GPIO, UART
9 V
24 V
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 54 mm x 54 mm x 19 mm
产品类型: Interface Modules
工厂包装数量: 10
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

M132 DinBase Interface Module

M5Stack M132 DinBase Interface Module is a 5cm x 5cm series base specially designed for "DinRail" rail fixing. This module comes with a built-in 500mAh lithium battery and is suitable for M5Core. The M132 DinBase module offers an onboard power physical switch to shut down external power and battery completely and reserved Port B and Port C interfaces. This module also provides Lego mounting holes on the lower side for easy fixing, and the bottom supports standard 35mm Dinrails. The M132 module features a 1x12P 2.54 interface, a power switch, four plug-in ears, and proto pads reserved on the internal PCB for easy DIY. This module operates at a 9V to 24V supply voltage range and 54mm x 54mm x 19mm dimensions. The M132 module is ideally used in DIY and scenarios where hosts such as M5Core are powered separately.