U040-B-V21

M5Stack
170-U040-B-V21
U040-B-V21

制造商:

说明:
接口模块 I2C Hub 1 to 6 Expansion Unit v2.1 w/ DIP Switch (PCA9548A)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 383

库存:
383
可立即发货
在途量:
60
预期 2026/2/18
50
预期 2026/3/19
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.2115 ¥49.21

产品属性 属性值 选择属性
M5Stack
产品种类: 接口模块
RoHS:  
Interface Modules
Multiplexer Unit
6 Port
I2C
0 C
+ 40 C
商标: M5Stack
尺寸: 48 mm x 24 mm x 12 mm
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 7.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

I2C Hub 1 to 6 Expansion Unit

M5Stack I2C Hub 1 to 6 Expansion Unit expands a single I2C HY2.0-4P interface and connects up to 6 I2C channels. This flexible solution allows slave devices with the same I2C address to be mounted (by polling control the different channels to achieve in-device coexistence). The I2C Hub 1 to 6 Expansion Unit offers an embedded PCA9548AP-I2C multi-channel switch IC and two LEGO compatible holes.

Unit PaHub v2.1 I2C Interface Module

M5Stack Unit PaHub v2.1 I2C Interface Module features a built-in PCA9548AP chip to expand a single I2C interface into six channels. This interface module provides excellent flexibility and scalability in parallel I2C device usage scenarios. This module features an onboard DIP switch for I2C address selection, I2C HY2.0-4P PORTA expansion, and six extended Grove ports. The PaHub v2.1 interface module supports multiple-unit nesting and effectively resolves I2C device address conflicts. This interface module is suitable for applications with multiple I2C devices.