TERMINALS 接口模块

结果: 64
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 通道/端口数量 最大数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 系列 封装
Murrelektronik 44336
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2 /3-LEAD METHOD, IN: 0 C..+600 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 50010
Murrelektronik 接口模块 AMMS 10-1 OPTO-COUPLER MODULE, IN: 30 VDC - OUT: 48 VDC / 0.5 A, 12 mm screw-type terminal
Murrelektronik 50030
Murrelektronik 接口模块 AMMS 20-47/1 OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 1 A, 12 mm screw-type terminal
Murrelektronik 52572
Murrelektronik 接口模块 MIRO 6.2 24VDC 250VAC/DC-1A OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 350 VDC / 1 A, 6,2 mm screw-type terminal
Murrelektronik 44331
Murrelektronik 接口模块 MIRO TEMP. CONVERTER PT100 - 2/3-LEAD METHOD, IN: -50 C..+150 C - OUT:0..10 V / (0)4..20 mA, 12,4 mm screw-type terminal
Murrelektronik 52551
Murrelektronik 接口模块 MIRO TH 5VDC SK OPTO-COUPLER MODULE, IN: 5,5 VDC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Murrelektronik 50092
Murrelektronik 接口模块 AMMDS 20-47/2 OPTO-COUPLER MODULE, IN: 35 VDC - OUT: 280 VAC / 2A, 12 mm screw-type terminal
Murrelektronik 52556
Murrelektronik 接口模块 MIRO TH 110VAC/DC SK OPTO-COUPLER MODULE, IN: 130 VAC/DC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Murrelektronik 50032
Murrelektronik 接口模块 AMMS 20-47/01 OPTO-COUPLER MODULE, IN: 50 VDC - OUT: 253 VAC / 0,1A, 12 mm screw-type terminal, alt 52550
Murrelektronik 50430
Murrelektronik 接口模块 PAMS 20-47/10A OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 10 A, 22,5 mm screw-type terminal, alt 3000-36001-2000025
Murrelektronik 50600
Murrelektronik 接口模块 AMIS/10-44/2 OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 35 VDC / 2 A, 17 mm screw-type terminal, LED red, snap on DIN C-rail
Murrelektronik 52561
Murrelektronik 接口模块 MIRO 6.2MM OPTO-COUPLER MODULE WITH ISOLATION LINK, IN: 53 VDC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Murrelektronik 52560
Murrelektronik 接口模块 MIRO TH 24VDC SK 5P OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 250 VAC / 0,5A, 6,2 mm screw-type terminal
Phoenix Contact 2909601
Phoenix Contact 接口模块 P-VAR95-048B KEN-I PHD