SFEM020GB1ED1TO-I-6F-31P-STD

Swissbit
922-407254
SFEM020GB1ED1TO-I-6F-31P-STD

制造商:

说明:
eMMC Industrial Embedded MMC, EM-36 (100-b), 20 GB, 3D PSLC Flash, -40 C to +85 C

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥886.2138 ¥886.21

产品属性 属性值 选择属性
Swissbit
产品种类: eMMC
RoHS:  
EM-36
BGA-100
20 GB
TLC
300 MB/s
230 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
商标: Swissbit
组装国: TW
扩散国家: Not Available
原产国: TW
尺寸: 18 mm x 14 mm x 1.4 mm
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: eMMC
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 407254
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

EM-36 Series eMMC Memory Devices

Swissbit EM-36 Series eMMC Memory Devices are robust, reliable, and cost-efficient memory solution for embedded applications. These memory devices are fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51) and utilize 3D TLC NAND base technology in Enhanced Mode (pSLC). The EM-36 eMMC memory devices feature a BGA package that is optimized for the most demanding industrial and automotive applications. These memory devices offer solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point. The 3D TLC NAND price point combined with a smart set of features supporting long-lasting data integrity and reduced total cost of ownership. Typical applications include embedded systems, automotive, EV charging, POS/POI terminals, factory/industrial automation, routers and switches, medical systems, and Internet of Things (IoT).