PG NAND闪存

结果: 697
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 存储容量 接口类型 组织 定时类型 数据总线宽度 电源电压-最小 电源电压-最大 电源电流—最大值 最小工作温度 最大工作温度 封装

ISSI NAND闪存 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, T&R, Auto Grade

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel
ISSI NAND闪存 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, T&R, Auto Grade

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C Reel
ISSI NAND闪存 SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm

SMD/SMT TSOP-I-48 IS34ML04G088 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND闪存 SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm
IS34ML04G088 Reel
ISSI NAND闪存 SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm
IS34ML04G088 Reel
ISSI NAND闪存 SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm

IS34ML04G088
ISSI NAND闪存 SLC NAND, 8Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm

IS34ML04G088
ISSI NAND闪存 8 Gb (x16, 8bit ECC), 64 Ball VFBGA, 3V, RoHS, IT

SMD/SMT VFBGA-63 8 Gbit Parallel 1 G x 8/512 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND闪存 4Gb (x8, 8bit ECC), TSOP-48, 3V, RoHS, IT, , AutoGrade

SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V - 40 C + 105 C

ISSI NAND闪存 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 3.3V, RoHS, IT

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C
ISSI NAND闪存 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 3V, RoHS, IT

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray

ISSI NAND闪存 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT

SMD/SMT TFBGA-24 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND闪存 8 Gb (x16, 8bit ECC), 64 Ball VFBGA, 3V, RoHS, IT, T&R

SMD/SMT VFBGA-63 8 Gbit Parallel 1 G x 8/512 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel

ISSI NAND闪存 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade

SMD/SMT TFBGA-24 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C

ISSI NAND闪存 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C
ISSI NAND闪存 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C

ISSI NAND闪存 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade

SMD/SMT TFBGA-24 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C
ISSI NAND闪存 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade

SMD/SMT WSON-8 2 Gbit SPI 128 M x 16 1.7 V 1.95 V 18 mA - 40 C + 105 C

ISSI NAND闪存 4Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade

SMD/SMT TFBGA-24 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C
ISSI NAND闪存 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 45 C + 105 C
Alliance Memory AS5F18G04SNDB-10LIN
Alliance Memory NAND闪存 SPI SLC NAND闪存, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6), Rev.B, FW=15ms

Tray
Alliance Memory AS5F32G04SNDB-08LIN
Alliance Memory NAND闪存 SPI SLC NAND闪存, 2Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB

SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray