SFU3008GC1PE2TO-I-GE-020-RP0

Swissbit
922-607155
SFU3008GC1PE2TO-I-GE-020-RP0

制造商:

说明:
USB闪存盘 Secure USB Flash Drive, PU-50n Raspberry Pi Edition, 8 GB, MLC Flash, -40 C to +85 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 57

库存:
57
可立即发货
在途量:
98
预期 2026/2/9
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥861.2408 ¥861.24

产品属性 属性值 选择属性
Swissbit
产品种类: USB闪存盘
商标: Swissbit
产品类型: USB Flash Drives
工厂包装数量: 1
子类别: Memory & Data Storage
商标名: RPi Secure Boot Solution
零件号别名: 607155
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Secure Boot Solution for Raspberry Pi

Swissbit Secure Boot Solution for Raspberry Pi consists of PS-45u DP microSDHC memory cards and a PU-50n DP USB flash drive. These memory devices feature Raspberry Pi boot loader protection, user data encryption and boot code, authentication, and many configurable security policies. The Swissbit PS-45u memory cards offer a sequential read speed of up to 17MBps and a sequential write speed of up to 13MBps. The PU-50n USB flash drive provides a sequential read speed of up to 100MBps and a sequential write speed of up to 25MBps. These memory devices are used in key applications such as IP protection, theft protection, and license control by providing a unique ID (with NET policy).