模块配件

结果: 18
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 用于
congatec 模块配件 Cable Kit for conga-PA5 containing cab-Pico-ITX-USB2.0-Twin, cab-Pico-ITX-Audio Cable Adapter, cab-Pico-ITX-Buttons-LED, cab-Pico-ITX-GPIO, cab-Pico-ITX-RS232, cab-Pico-ITX-RS485, cab-Pico-ITX-External-Power, cab-Pico-ITX-Feature and cab-Pico-ITX-SAT

Cable Kits conga-PA5 Module
congatec 模块配件 The conga-DP/HDMI adapter 4k is used for evlauation of the DP/HDMI graphics interface of x86 Qseven and COM Express modules in combination with the congatec evaluation carrier boards conga-QEVAL and conga-TEVAL. It supports full 4k display resolution
congatec 模块配件 Heat pipe Adapter for conga-B7E3 COM Express Type 7 module variants with AMD EPYC Embedded 3255,3251,3201,3151 and 3101 SP4r2 single-die processors. This adapter can be used in combination with standard 8 mm heat pipes to optimize heat distribution.
Heatpipe Adapters
congatec 模块配件 Heat pipe Adapter for conga-B7E3 COM Express Type 7 module variants with AMD EPYC Embedded 3451 and 3351 SP4 dual-die processors. This adapter can be used in combination with standard 8 mm heat pipes to optimize heat distribution.
Heatpipe Adapters
congatec 模块配件 COM-HPC server ATX carrier board suitable for congatec COM-HPC server modules with Size D(i-temp)

Carrier Boards COM-HPC Server Size D
congatec 模块配件 COM-HPC Client ATX carrier board suitable for congatec COM-HPC modules with Size A,B and C- GATX

Carrier Boards COM-HPC Size A/B/C

congatec 模块配件 conga-B7XD/CSP-Cu-B
congatec 模块配件 conga-B7XD/CSP-Cu-T
congatec 400006
congatec 模块配件 Connector for ETX and XTX-Baseboards, height 3.0 mm, packing unit 8 pieces

congatec 400009
congatec 模块配件 Connector for ETX and XTX-Baseboards, height 9.5 mm, packing unit 8 pieces

congatec B7XI/HPA
congatec 模块配件 Heat pipe Adapter for COM Express Basic modules conga-B7XI. Suitable for standard 8 mm heat pipes to optimize heat distribution.
Heatpipe Adapters
congatec HPC/cALS-HPA
congatec 模块配件 Standard heatpipe adapter for COM-HPC module conga-HPC/cALS.
Heatpipe Adapters
congatec HPC/sILH-HPA-B
congatec 模块配件 Heat pipe Adapter for COM-HPC Server modules conga-HPC/sILL. Suitable for standard 8 mm heat pipes to optimize heat distribution. Through hole mounting with bore hole standoffs 2.7mm.
Heatpipe Adapters
congatec HPC/sILH-HPA-T
congatec 模块配件 Heat pipe Adapter for COM-HPC Server modules conga-HPC/sILL. Suitable for standard 8 mm heat pipes to optimize heat distribution. Threaded mounting with threaded standoffs M2.5.
Heatpipe Adapters
congatec HPC/sILL-HPA
congatec 模块配件 Heat pipe Adapter for COM-HPC Server modules conga-HPC/sILL. Suitable for standard 8 mm heat pipes to optimize heat distribution.
Heatpipe Adapters
congatec conga-B7XD/CSA-Cu-B
congatec 模块配件 Standard active cooling solution for low and mid range performance COM Express Type 7 module conga-B7XD with integrated copper plate, 70mm 12V radial FAN and 27mm overall heat sink height. Intended for modules with TDP up to 35W * Cu = Copper plate *
congatec conga-B7XD/CSA-Cu-T
congatec 模块配件 conga-B7XD/CSA-Cu-T
congatec 400004
congatec 模块配件 Connector for COM Express carrier boards, height 8mm, packing unit 4 pieces