SPBF10X

Sfera Labs
189-SPBF10X
SPBF10X

制造商:

说明:
模块配件 Strato Pi Fan

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥313.575 ¥313.58
¥258.9847 ¥2,589.85
¥240.7013 ¥6,017.53
¥234.4185 ¥11,720.93

产品属性 属性值 选择属性
Sfera Labs
产品种类: 模块配件
RoHS:  
商标: Sfera Labs
产品类型: Modules Accessories
系列: Strato Pi
工厂包装数量: 1
子类别: Embedded Solutions
商标名: Strato Pi Fan
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471801000
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Strato Pi Fan

Sfera Labs Strato Pi Fan is used to enhance the Raspberry Pi Model B version 2, 3, and 4 with a high-speed, temperature-controlled fan. It expands the operating temperature range of the Raspberry Pi. It also reduces or delays CPU throttling under heavy CPU load. Strato Pi Fan is a valuable addition to the Sfera Labs servers and I/O modules in applications where there are elevated temperature levels to contend with. The Strato Pi Base, UPS and CAN, the Iono Pi, and the Pi Touch Display are available at Mouser. Sfera Labs Strato Pi Fan can be purchased as a separate stand-alone board to enhance the Raspberry Pi Model B version 2, 3, and 4 with a high-speed, temperature-controlled fan. It expands the operating temperature range of the Raspberry Pi. It also reduces or delays CPU throttling under heavy CPU load.