SMARC_CAR

Ezurio
564-SMARC_CAR_BRD
SMARC_CAR

制造商:

说明:
模块配件 Kit, Universal SMARC CarrierBoard (Note - SOM sold separately)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 54

库存:
54 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,902.0499 ¥1,902.05

产品属性 属性值 选择属性
Ezurio
产品种类: 模块配件
RoHS:  
Carrier Boards
商标: Ezurio
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 5 V
封装: Bulk
产品类型: Modules Accessories
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tungsten700 SMARC®

Ezurio Tungsten700 SMARC® is powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio, which is based on MediaTek's Filogic 320, high-performance LPDDR4 RAM, and eMMC storage. The device, combined with the universal SMARC carrier board, is a single-board computer (SBC). The Ezurio Tungsten700 SMARC creates a custom carrier that supplies users' mechanical, environmental, temperature, and interface requirements.

SMARC® Modules

Ezurio SMARC® Modules are compact, robust, and scalable modules designed for IoT applications. The SMARC (Smart Mobility ARChitecture) module is a compact computer module that meets the requirements of next-generation applications. A single SMARC design that implements a standard 314-pin edge connector can support a wide range of processors, memory options, and wireless configurations. The diversity and number of available hardware interfaces allow the SMARC Modules to be ideal for everything from a single display and input handheld device to complex medical equipment demanding multiple displays, audio, and multiple input types. Users can future-proof designs with the versatility and efficiency of Ezurio’s SMARC SOMs.

Universal SMARC® Carrier Board

Ezurio Universal SMARC® Carrier Board is designed to provide a platform for SMARC System-on-Modules (SOMs). The Universal SMARC Carrier Board acts as a motherboard to the SMARC SOM, adding interface ports for the peripherals it provides. The Carrier Board complies with the SMARC v2.1 specification from SGET and is compliant with the SMARC standard pinout. It can accept any SMARC SOM and is specifically recommended for use with Ezurio's SMARC modules.